• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 21061 Ausziehbarer Radmutternschlüssel Wheel nut wrench (L x W x H) 380, 530 mm, mm x 90 mm x 25 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extendable wheel nut wrench

  • Can be extended from 38 to 54 cm
  • Retractable Handle
  • High power transmission

Technical specifications

Dim

(L x W x H) 380, 530 mm, mm x 90 mm x 25 mm

Product type

Wheel nut wrench

Weight

1123 g

Content

1 pc(s)

Material (details)

Chromium-vanadium steel.

Width

90 mm

Height

25 mm

Length

380 mm

530 mm

Depth

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886341 APA 21061 Ausziehbarer Radmutternschlüssel Wheel nut wrench (L x W x H) 380, 530 mm, mm x 90 mm x 25 mm

Description

Wheel nut wrench for loosening and tightening the wheel screws. Made of chrome vanadium steel.

This text is machine translated.

Scope of delivery

  • Inclusive of 17 and 19 mm sockets

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)