• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 23452 Wall pad set Universal

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.49)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garage wall protection slanted

  • Easy to attach with self-adhesive film without drilling
  • Long operating life

Technical specifications

  • bevelled
Factory colour

Black-yellow

Product type

Wall pad set

Compatible with

Universal

Compatible with

Universal

Dim

(L x W x H) 500 x 70 x 30 mm

Content

1 Pair

Width

70 mm

Height

30 mm

Length

500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886348 APA 23452 Wall pad set Universal

Description

Optimal protection to prevent scratches on wall and car. The garage wall protection is made of high density foam with good padding features. Suitable for use in garages, underground car parks, warehouses, workshops. Self-adhesive.
Each 500x70x30mm

This text is machine translated.

Scope of delivery

  • User manual

More interesting products

(*All information is plus legal VAT)