• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 18282 Edge protector Universal

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door-edge protector Pagoda

  • Be clamped.
  • With 4 Reflectors

Technical specifications

Factory colour

Black

Product type

Edge protector

Compatible with

Universal

Compatible with

Universal

Dim

(L x W x H) 285 x 95 x 25 mm

Content

1 Pair

Width

95 mm

Height

25 mm

Length

285 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1713866 HP Autozubehör 18282 Edge protector Universal

Description

Suitable for vehicles with simple Turfalz, assembly by inserting it. The reflectors provide for more safety in darkness.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)