• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 18278 Car door edge protector Universal

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.59)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door-edge guard strip Transparent

  • Prevents damage to paintwork
  • Can be cut to size
  • Special adhesive

Technical specifications

Factory colour

Transparent

Product type

Car door edge protector

Compatible with

Universal

Compatible with

Universal

Dim

(L x W) 670 mm x 8 mm

Content

1 Pair

Width

8 mm

Length

670 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484518 HP Autozubehör 18278 Car door edge protector Universal

Description

Prevents damage to paint and rust formation on the door edges. The flexible material is adaptable to every door, weather-proof and suited to car wash. Can be cut to size, special adhesive layer for fastening heat up.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)