
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
APC Back UPS BK500-EI UPS 500 VA
- Capacity: 300W/500VA
- This text is machine translated.
Technical specifications
- Product type
UPS
- Nominal power
500 VA
- No. of outputs
4 x
- with surge protection
4
- of which battery-buffered
3
- Output
IEC socket
- Features
Alarm
- Bridging time normal load
18 min
- Bridging time, max load
2 min
- Type
Back UPS BK500-EI
- Width
9.2 cm
- Height
16.5 cm
- Depth
28.5 cm
- Weight
6.3 kg
- Range of uses
Office
- Plug type
Cold devices
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 974848 APC Back UPS BK500-EI UPS 500 VA
Information
Information 974848 APC Back UPS BK500-EI UPS 500 VA
Conformity certificate
Conformity certificate 974848 APC Back UPS BK500-EI UPS 500 VA
Warranty Terms
Warranty Terms 974848 APC Back UPS BK500-EI UPS 500 VA
Description
Features
- Suitable for professionally used PC/ workstations & peripherals (printer, scanner, external hard disks, etc.)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 296.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































