
Highlights & Details
APC Back- Ups 650 VA BK 650
- 4 cooling device outputs
- Surge protection for telephone, modem, DSL
- Bridging time up to 30 minutes in case of power failure
- Including 100,000 Euros Device Protection Insurance
Technical specifications
- Product type
UPS
- Nominal power
650 VA
- No. of outputs
4 x
- with surge protection
4
- of which battery-buffered
3
- Output
IEC socket
- Bridging time normal load
30 min
- Bridging time, max load
2 min
- Type
Back UPS BK650EI
- Width
9.2 cm
- Height
16.5 cm
- Weight
6.2 kg
- Length
28.5 cm
- Range of uses
Office
- Plug type
Cold devices
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 974849 APC Back UPS BK650EI UPS 650 VA
User & Safety Instructions
User & Safety Instructions 974849 APC Back UPS BK650EI UPS 650 VA
Information
Information 974849 APC Back UPS BK650EI UPS 650 VA
Conformity certificate
Conformity certificate 974849 APC Back UPS BK650EI UPS 650 VA
Security datasheet
Security datasheet 974849 APC Back UPS BK650EI UPS 650 VA
Warranty Terms
Warranty Terms 974849 APC Back UPS BK650EI UPS 650 VA
Description
This text is machine translated.
Features
- Suitable for professionally used PC/ workstations & peripherals (printer, scanner, external hard disks, etc.)
Scope of delivery
- USB cable
- Shutdown software
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 321.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































