
Technical specifications
- Product type
UPS
- Nominal power
3000 VA
- Output
USB
- Features
USB port
- Type
UPS RTII
- Width
440 mm
- Height
430 mm
- Depth
86.5 mm
- Weight
13.9 kg
- Factory colour
Black
- Case type
Tower
- Cooling
Active
- 10/100/1000 Mbps ports
2 x
2700 W
- UKCA
not relevant
- Output power capacity
3 kVA
- USB 2.0 ports quantity
1
- USB port
yes
- AC outlets quantity
6 AC-Ausgänge
- Built-in fan
yes
- RS-232 ports
1
- Battery voltage
12 V
- Battery capacity
9 Ah
- Input operation voltage (max)
290 V
- Input operation voltage (min)
110 V
- Output operation voltage (min)
200 V
- Output operation voltage (max)
240 V
Documents & Downloads
Datasheet
Datasheet 3376437 Green Cell UPS RTII UPS 3000 VA
User & Safety Instructions
User & Safety Instructions 3376437 Green Cell UPS RTII UPS 3000 VA
Security datasheet
Security datasheet 3376437 Green Cell UPS RTII UPS 3000 VA
Warranty Terms
Warranty Terms 3376437 Green Cell UPS RTII UPS 3000 VA
Description
UPS Green Cell of the highest quality
Batteries, which guarantee a long bridging time, high life span and safety
Modern control software enables simple, fast and intuitive operation of the device
Power: 3000VA (2700W) / Type: Online / Batteries: 6x 12V 9Ah / Battery life: 5 years
This text is machine translated.
Features
- Power (3000 VA)
- Type: Online
- Overload protection: Yes
- Product code: UPS15
- Manufacturer: Green Cell
- Overvoltage protection: Yes
- Dimensions 440 x 86.5 x 720 mm
- Weight: 23.3 kg.
- Communication USB, RS232
- Input voltage 110 V
- Rechargeable batteries: 6x 12V 9Ah
Frequently Bought Together
(*All information is plus legal VAT)€ 755.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























