
Highlights & Details
APC Back UPS PRO series BR 1500 GI UPS 1500 VA 230 V
- Intuitive LCD for full control
- Power-saving function
- Can also be used via an analogue telephone line
Technical specifications
- Product type
UPS
- Nominal power
1500 VA
- No. of outputs
10 x
- with surge protection
10
- of which battery-buffered
5
- Output
IEC socket
- Bridging time normal load
6 min
- Bridging time, max load
16 min
- Type
Back UPS BR1500GI
- Width
86 mm
- Height
371 mm
- Depth
333 mm
- Weight
12.7 kg
- Range of uses
Office
- Plug type
Cold devices
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 975134 APC Back UPS BR1500GI UPS 1500 VA
Conformity certificate
Conformity certificate 975134 APC Back UPS BR1500GI UPS 1500 VA
Security datasheet
Security datasheet 975134 APC Back UPS BR1500GI UPS 1500 VA
Warranty Terms
Warranty Terms 975134 APC Back UPS BR1500GI UPS 1500 VA
Description
This UPS can also be used for accessing the Internet without broadband, via a conventional analogue telephone line.
One new feature is the built-in LCD displaying the number of minutes remaining. Depending on the battery charge status and the connected load, it indicates the remaining capacity in minutes (high load: shorter bridging time; low load: longer bridging time).
The following additional parameters can also be displayed:
Input/output voltage, load in W, output frequency, over voltage, overload, battery status, UPS operational status
Features
- Power saving outlets: power
- supply of unused devices automatically switched off
- to reduce energy consumption
- Automatic voltage regulation (AVR)
- Boost and trim function
- Adjustable voltage sensitivity
- Adjustable voltage switch-over points
- USB connection options
- Automatic restart of connected
- loads after UPS switch-off
- Automatic self-test
Frequently Bought Together
(*All information is plus legal VAT)€ 655.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































