• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Batterie UPS battery Replaces original battery (original) RBC33 Suitable for brands APC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

APC Battery replacement cartridge RBC33

  • Plug-and-play installation

Technical specifications

Product type

UPS battery

Suitable for

APC

Replaces original battery

RBC33

Technology

Lead acid

Length

150 cm

Width

149 mm

Weight

5.3 kg

Type

Batterie

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(L x W x H) 150 cm x 149 mm x 197 mm

Suitable for

BR1000-IN

BR1500I

BR1500-XX

BT1500

BX1500 SC1000I

for brands

APC

Depth

64 mm

Height

197 mm

Range of use

UPS systems

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 687922 APC Batterie UPS battery Replaces original battery (original) RBC33 Suitable for brands APC

Information

Information 687922 APC Batterie UPS battery Replaces original battery (original) RBC33 Suitable for brands APC

Information 687922 APC Batterie UPS battery Replaces original battery (original) RBC33 Suitable for brands APC

Warranty Terms

Warranty Terms 687922 APC Batterie UPS battery Replaces original battery (original) RBC33 Suitable for brands APC

Description

APC provides power protection, environmental control and site monitoring services. Its comprehensive solutions are designed to proactively identify and correct problems before downtime occurs. APC has received numerous awards for its innovative high-availability power solutions worldwide. You deserve, deserve the legendary reliability of the products of APC, wherever your data is generated and stored.

Features

  • Device Type: UPS battery
  • Battery Enclosure Type: Internal
  • Technology: Lead acid.

Scope of delivery

  • Battery replacement cartridge
  • Battery recycling guide, installation manual.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.