• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Batterie UPS battery Replaces original battery (original) RBC48 Suitable for brands APC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

APC Battery replacement cartridge RBC48

  • Plug-and-play installation
  • Hot-swappable
  • Hot-swappable batteries

Technical specifications

Product type

UPS battery

Suitable for

APC

Replaces original battery

RBC48

Technology

Lead acid

Length

150 cm

Width

137 mm

Weight

5 kg

Type

Batterie

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(L x W x H) 150 cm x 137 mm x 157 mm

Suitable for

DLA750I

SUA750I

SUA750

SMT750IC

SMT750C

for brands

APC

Factory colour

Black

Depth

358 mm

Height

157 mm

Range of use

UPS systems

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 689661 APC Batterie UPS battery Replaces original battery (original) RBC48 Suitable for brands APC

Information

Information 689661 APC Batterie UPS battery Replaces original battery (original) RBC48 Suitable for brands APC

Information 689661 APC Batterie UPS battery Replaces original battery (original) RBC48 Suitable for brands APC

Warranty Terms

Warranty Terms 689661 APC Batterie UPS battery Replaces original battery (original) RBC48 Suitable for brands APC

Description

APC is famous as a trusted supplier of the wide range of quality, innovation and power devices on the modern market. When using the APC's products you can be sure that your equipment is under proper overcurrent protection.

Features

  • Device Type: UPS battery
  • Battery Enclosure Type: Internal
  • Technology: Lead acid.

Scope of delivery

  • Battery replacement cartridge
  • Battery recycling guide, installation manual.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.