• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Ersatzbatterie Nr. 57 UPS battery Suitable for brands APC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS battery

Suitable for

APC

Technology

Lead acid

Length

41.9 cm

Width

16.5 cm

Weight

11.2 kg

Type

Ersatzbatterie Nr. 57

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(L x W x H) 41.9 cm x 16.5 cm x 70 mm

for brands

APC

Depth

419 mm

Height

70 mm

Range of use

UPS systems

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932947 APC Ersatzbatterie Nr. 57 UPS battery Suitable for brands APC

Description

High-quality replacement batteries for any UPS.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.