• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Propeller Electric motor Aircraft propeller 10 x 5 inch (25.4 x 12.7 cm) LP10050E

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 7.99
-40 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Aircraft propeller

No. of pages

2-blade

Type

Right-hand

Propeller size

10 x 5 inch (25.4 x 12.7 cm)

Diameter

10 inch

Gradient

5 inch

Content

1 pc(s)

Manufacturer part #

LP10050E

Compatible with

Electric motor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2139613 APC Propeller Electric motor Aircraft propeller 10 x 5 inch (25.4 x 12.7 cm) LP10050E

Description

Scope of delivery

  • 1x APC propeller.
  • This text is machine translated.