• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Propeller Electric motor Aircraft propeller 11 x 5.5 inch (27.9 x 14 cm) LP11055E

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Aircraft propeller

No. of pages

2-blade

Type

Right-hand

Propeller size

11 x 5.5 inch (27.9 x 14 cm)

Diameter

11 inch

Gradient

5.5 inch

Content

1 pc(s)

Manufacturer part #

LP11055E

Compatible with

Electric motor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2139632 APC Propeller Electric motor Aircraft propeller 11 x 5.5 inch (27.9 x 14 cm) LP11055E

Description

Scope of delivery

  • 1x APC propeller.
  • This text is machine translated.