• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC UPS battery Suitable for brands APC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS battery

Suitable for

APC

Technology

AGM

Width

96 mm

Weight

17.3 kg

Type

RBC44J

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 96 x 122 x 597 mm

for brands

APC

Depth

597 mm

Height

122 mm

Range of use

UPS systems

UKCA

yes

Description

High-quality replacement batteries for any UPS.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.