• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 12145AK 12000 Serie Toggle switch momentary 1 pc(s)

Product type
Toggle switch
Switch/button features
chrome-plated
Casing/button colour
Chrome
Functions
momentary
Connection
Solder tag
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.43 / piece)
€ 37.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel switch

  • ()

Our service for you

Technical specifications

Product type

Toggle switch

Switch/button features

chrome-plated

Casing/button colour

Chrome

Functions

momentary

Material

Silver

Contact material

Silver

Connection

Solder tag

Number of pins

2

Contact resistance

10 mΩ max. (initial value)

Min. temperature

-40 °C

Max. temperature

85 °C

Insulation resistance

1,000 MΩ min. At 500V

Industrial packaging

Yes

RoHS-compliant

Yes

Type

12000 Serie

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728973 APEM 12145AK 12000 Serie Toggle switch momentary 1 pc(s)

Description

The 12145AK Panel Switch has a double-poled design for safety, an ON MOM button actuation and standard lever for simple control, which ensures reliable electrical performance

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)