• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 12146-12X778 12000X778 Serie Toggle switch On/On latch 1 pc(s) Piece

Packaging type
Piece
Product type
Toggle switch
Casing/button colour
Black
Functions
latch
Lighting type
None
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 88.93 / piece)
€ 88.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-pole toggle switch

  • ()

Our service for you

Technical specifications

Packaging type

Piece

Product type

Toggle switch

Casing/button colour

Black

Functions

latch

Lighting type

None

Colour

Black

Switch position

On/On

Connection

Solder tag

Number of pins

2

Min. temperature

-40 °C

Max. temperature

85 °C

Electrical lifespan

-At 4A 28VDC :20,000 cycles (10,000 for functions 5, 4-1R, 4-2R)
-At low voltage (50mV 10mA) :150,000 cycles (Switch with 2 continuous positions)100,000 cycles (Switch with 3 continuous positions)50,000 cycles (momentary functions 7, 8, 4-1R, 4-2R, 5)

Insulation resistance

min 1GΩ at 500VDC

Industrial packaging

Yes

RoHS-compliant

Yes

Type

12000X778 Serie

Documents & Downloads

Datasheet

Datasheet 3728952 APEM 12146-12X778 12000X778 Serie Toggle switch On/On latch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3728952 APEM 12146-12X778 12000X778 Serie Toggle switch On/On latch 1 pc(s) Piece

Description

Versatile dual-pole rocker switch for reliable control of lights and motors. The short lever design provides for an easy operation. Ideal for various electrical applications.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)