• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 12146A 12146A Toggle switch 250 V AC 2 A 2 x On/On IP54 latch 1 pc(s)

1/3
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.37 / piece)
€ 45.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series 12000 250 V/AC 2 A lever switch

  • ()

Technical specifications

Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Functions

latch

Lighting type

None

Switch position

2 x On/On

Contact material

Silver (Ag)

Connection

Solder tag

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

2 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Recess diameter

12 mm

Front panel thickness

2.5 mm

IP54

Type

12146A

Switching voltage

250 V AC

Switching current

2 A

Type

12146 A

Pins

2

Connection

PCB Solder Pins

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 701852 APEM 12146A 12146A Toggle switch 250 V AC 2 A 2 x On/On IP54 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701852 APEM 12146A 12146A Toggle switch 250 V AC 2 A 2 x On/On IP54 latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)