• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 12146X778 12000 Serie Toggle switch 1 x On/On 1 pc(s)

Product type
Toggle switch
Casing/button colour
Black
Colour
Black
Switch position
1 x On/On
Connection
Solder tag
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 94.48 / piece)
€ 94.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel switch

  • ()

Our service for you

Technical specifications

Product type

Toggle switch

Casing/button colour

Black

Colour

Black

Switch position

1 x On/On

Connection

Solder tag

Number of pins

2

Min. temperature

-40 °C

Max. temperature

85 °C

Electrical lifespan

- At 4A 28VDC :20,000 cycles (10,000 for functions 5, 4-1R, 4-2R)
- At low voltage (50mV 10mA) :150,000 cycles (switch with 2 continuous positions)100,000 cycles (switch with 3 continuous positions)50,000 cycles (momentary functions 7, 8, 4-1R, 4-2R, 5)

Insulation resistance

min 1GΩ at 500VDC

Industrial packaging

Yes

RoHS-compliant

Yes

Type

12000 Serie

Documents & Downloads

Datasheet

Datasheet 3728955 APEM 12146X778 12000 Serie Toggle switch 1 x On/On 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3728955 APEM 12146X778 12000 Serie Toggle switch 1 x On/On 1 pc(s)

Description

The 12146X778 panel switch features an elegant design, a double pole configuration and an ON function for easy control of lights and motors. Robust and versatile for various applications.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)