• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 12156X778 12000X778 Serie Toggle switch 1 x On/On 1 pc(s)

Product type
Toggle switch
Casing/button colour
Black
Switch position
1 x On/On
Connection
Solder tag
Number of pins
3
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 128.05 / piece)
€ 128.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel switch

  • ()

Our service for you

Technical specifications

Product type

Toggle switch

Casing/button colour

Black

Switch position

1 x On/On

Connection

Solder tag

Number of pins

3

Contact resistance

Max. 10 mΩ

Min. temperature

-40 °C

Max. temperature

85 °C

Insulation resistance

1,000 MΩ min. At 500VDC

Industrial packaging

Yes

RoHS-compliant

Yes

Type

12000X778 Serie

Documents & Downloads

Datasheet

Datasheet 3728927 APEM 12156X778 12000X778 Serie Toggle switch 1 x On/On 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3728927 APEM 12156X778 12000X778 Serie Toggle switch 1 x On/On 1 pc(s)

Description

Versatile 12156X778 panel-switch with three poles for reliable control of lights and motors. Ergonomic lever design provides for a smooth operation and long life.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)