• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 6-639H/2 6-639H/2 Toggle switch 250 V AC 6 A 1 x On/Off/On latch/0/latch 1 pc(s)

1/2
Image similar
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
latch/0/latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

APEM 6-639H/2 6-639H/2 Toggle switch 250 V AC 6 A 1 x On/Off/On latch/0/latch 1 pc(s)

  • ()

Technical specifications

Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Type

Metal lever

Functions

latch/0/latch

Lighting type

None

Switch position

1 x On/Off/On

Contact material

Copper silver plated

Connection

Type C CEE 7/16 plug 6.3 mm

Solder tag

Number of pins

1

Contact resistance

(At 1 A/2 V/DC) max. 10 mΩ

Switching voltage

250 V AC

Switching current (max.)

6 A

Dielectric strength

2500 Veff/50 Hz

Recess diameter

12 mm

Electrical lifespan

10000 cycles

Front panel thickness

4.5 mm

Insulation resistance

500 V 1000 MΩ

Type

6-639H/2

Switching capacity


6 A/250/125 V AC

Switching current

6 A

Pins

1

Connection

Solder lugs/plug connection (6.3 x 0.5 mm)

Documents & Downloads

Datasheet

Datasheet 700477 APEM 6-639H/2 6-639H/2 Toggle switch 250 V AC 6 A 1 x On/Off/On latch/0/latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700477 APEM 6-639H/2 6-639H/2 Toggle switch 250 V AC 6 A 1 x On/Off/On latch/0/latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.17€ 9.05*

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)