• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 635H/2 600H Series Lever switch 1 pc(s)

Product type
Lever switch
Casing/button colour
Blue
Connection
Solder tag
Recess diameter
12 mm
Number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lever switch, single-pole, MOM - ON, solder lugs

  • ()

Technical specifications

Product type

Lever switch

Casing/button colour

Blue

Connection

Solder tag

Number of pins

1

Length

43 mm

Height

14 mm

Recess diameter

12 mm

Durability

10000

RoHS-compliant

Yes

Type

600H Series

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3344431 APEM 635H/2 600H Series Lever switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3344431 APEM 635H/2 600H Series Lever switch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)