
Number
Total (€ 19.15 / piece)
€ 19.15
incl. VAT
14-day return policy included
Highlights & Details
APEM 656H/2 656H/2 Toggle switch 250 V AC 15 A 3 x On/On latch 1 pc(s)
- ()
Technical specifications
- Current Pitze Peak current max. 30 A during 1/2 sine wave, 250 V/AC
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Type
Metal lever
- Functions
latch
- Lighting type
None
- Switch position
3 x On/On
- Connection
Type C CEE 7/16 plug 6.3 mm
Solder tag
- Number of pins
3
- Contact resistance
(At 1 A / 2 V / DC) 10 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
15 A
- Dielectric strength
(Between terminals) 2000 Veff/50 Hz, (between terminals and ground) 2500 Veff/50 Hz
- Recess diameter
12 mm
- Electrical lifespan
10000 cycles
- Front panel thickness
4.5 mm
- Insulation resistance
1000 MΩ/500 V
- Type
656H/2
- Switching current
15 A
- Type
656H/2
- Pins
3
- Connection
Solder lugs/plug connection (6.35 x 0.8 mm)
Documents & Downloads
Datasheet
Datasheet 700689 APEM 656H/2 656H/2 Toggle switch 250 V AC 15 A 3 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700689 APEM 656H/2 656H/2 Toggle switch 250 V AC 15 A 3 x On/On latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.92€ 25.64*
What kind of Toggle Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























