• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM TL39WW05000 TL39WW05000 Toggle switch 20 V DC/AC 0.02 A 1 x On/Off/On latch/0/latch 1 pc(s)

1/2
Image similar
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
latch/0/latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.05 / piece)
€ 8.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Washable tiny lever switch 20 V/DC/AC 0.02 A

  • ()

Technical specifications

  • Minimum load: 10 mA/50 mV, 10 µA 5 V/DC
Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Type

Vertical

Functions

latch/0/latch

Lighting type

None

Switch position

1 x On/Off/On

Contact material

Brass gold plated

Connection

Solder pins (right-angle)

Contact resistance

20 mΩ

Number of pins

1

Switching voltage

20 V DC/AC

Switching current (max.)

0.02 A

Dielectric strength

(between connections and volumes) 1000 Veff/50 Hz, (between connection) 500 Veff/50 Hz

Recess diameter

4.2 mm

Insulation resistance

at 500 V: 1000 MΩ

Type

TL39WW05000

Switching capacity

0.4 VA/20 V/DC/AC

Switching current

0.02 A

Type

TL39WW05000

Pins

1

Documents & Downloads

Datasheet

Datasheet 700175 APEM TL39WW05000 TL39WW05000 Toggle switch 20 V DC/AC 0.02 A 1 x On/Off/On latch/0/latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700175 APEM TL39WW05000 TL39WW05000 Toggle switch 20 V DC/AC 0.02 A 1 x On/Off/On latch/0/latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)