• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple AirPods 4 AirPods Bluetooth® (1075101) Stereo White Noise cancelling Charging case, Sweat-resistant

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AirPods 4 with active noise suppression

  • REVISED FOR MORE wearing comfort – The AirPods 4 have been revised for exceptional comfort throughout the day and even more stability. With optimized contours, more compact design and control for music or calls by simply pressing.
  • ACTIVE NOISE SUPPRESSION – AirPods 4 with Active Noise Suppression reduce ambient noise before reaching your ears so you can hear only what you want to hear WAS.(2)
  • HEAR THE WORLD AROUND YOU – The Power of the H2 Chip comes on the AirPods 4. Adaptive Audio seamlessly blends Active Noise Suppression with Transparency mode, where you hear the world around you exactly as it sounds and can interact with it. This will give you the best listening experience in any environment.(1) And when you talk to someone nearby, conversation detection automatically reduces the volume of the WAS you are listening to.(3)
  • BETTER SOUND AND CALL QUALITY – Voice isolation improves the quality of calls in noisy environments.(3) With advanced computer-based audio, it reduces background noise while isolating the sound of your voice on the phone.
  • MAGIC EXVISION – Just say "Hey Siri" or "Siri" to play a song, call someone, or check your appointments.(4) And with Siri Interactions(3) you can now nod or shake your head to respond with Yes or No to Siri.(3) Connect AirPods 4, by simply taking them near your device and tapping Connect on your display. Share songs or programs simply between two pairs of AirPods.(5) A skin detection sensor ensures that audio is only played when you are wearing the AirPods. If you take it off, playback is paused. And you can use your AirPods and the charging case with the "Where st?" Locate APP.(6)
  • PERSONALIZED 3D AUDIO – Personalized 3D audio with dynamic head tracking delivers sound anywhere around you, providing a three-dimensional listening experience for music, series, movies, games and more.(7)
  • NEWLY DESIGNED CASE - The charger case is the smallest in the industry with the ability to charge wirelessly. Charge it with a Apple Watch charger, a USB-C charging cable or a Qi-certified charger.(8)
  • LONG BATTERY LIFE – up to 4 hours Playback with one charge with active noise suppression on(9) and up to 20 hours with the case. And you get up to 30 hours. Total playback when active noise suppression is switched off.(10)
  • PROTECTION FROM DUST, Swiss AND WATER – AirPods 4 and the charging case provide protection against dust, sweat and water in accordance with IP54. So you can wear them in the rain and tough workouts.(11)

Technical specifications

Product type

AirPods

Design (headphones)

In-ear

Use

Sports

Headphone features

Charging case

Sweat-resistant

Audio channels

Stereo

Control type

Apple

Transfer type

Bluetooth® (1075101)

functions

Noise cancelling

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

30 h

Factory colour

White

Weight

32.3 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Type

Retail

Technology

Li-ion

Bluetooth

5.3

Max. talk time

20 h

Call management

Yes (if supported by phone type)

Headphones model

AirPods 4

Suitable for

iOS

iPhone

iPad

MacBook

Width

50.1 mm

Height

46.2 mm

Depth

21.2 mm

Talk time

4.5 h

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329309 Apple AirPods 4 AirPods Bluetooth® (1075101) Stereo White Noise cancelling Charging case, Sweat-resistant

Description

AirPods 4 with Active Noise Suppression – a whole new listening experience with Adaptive Audio and Transparency Mode(1) and revised fit for a comfortable fit throughout the day.

This text is machine translated.

Scope of delivery

  • AirPods 4 with active noise suppression
  • Charging case (USB‑C) with loudspeaker
  • Documentation

Hints

(1)The features for device performance and noise control such as active noise suppression, adaptive audio and transparency mode can be affected by dirt and earwax. The device should be cleaned regularly to maintain the performance and full functionality of the features. See support.Apple.com/de-en/102672 for instructions on cleaning AirPods 4.
(2)Feature only available with AirPods 4 with active noise suppression.
(3)Available on compatible devices with iOS 18, iPadOS 18 or MacOS Sequoia and later when paired with the AirPods 4, AirPods 4 with Active Noise Suppression, or AirPods Pro 2 with the latest firmware.
(4)Siri and Siri only activation may not be available in all languages or regions. Features may vary by region. Requires a compatible device and Internet access. Mobile phone charges may apply. Enabling only with "Siri" is not available on AirPods with the H1 headphone chip and Mac computers with Intel processor. The devices must support the latest operating system and must be installed on it.
(5)Requires a compatible Apple device with the latest operating system.
(6) Find my functionality requirements iOS 18 or later.
(7)3D Audio works with compatible content in supported apps. IPhone with TrueDepth camera is required to create a personalized profile.
(8)The AirPods 4 with active noise suppression support wireless charging, which requires a wireless Qi-certified charger. The charging case for AirPods 4 with active noise suppression also works with the Apple WATCH charger or USB-C connection.
(9)The tests were conducted by Apple in July and August 2024 using prototypes of AirPod 4 (Active Noise Suppression) with wireless charging case connected to prototypes of iPhone 16 Pro Max devices; all with software prototypes. The playlist included 358 individual audio tracks purchased from the iTunes Store (256 kbps AAC). The volume was set to 50%. 3D audio, conversation detection, and noise control were disabled. With sound control set to Active Noise Suppression, playback was up to 4 hours. During the tests, the AirPod battery was completely discharged by audio until the first AirPod stopped playing. Battery life depends on device settings, environment, usage, and many other factors.
(10)The tests were conducted by Apple in July and August 2024 using prototypes of AirPod 4 (Active Noise Suppression) with wireless charging case connected to prototypes of iPhone 16 Pro Max devices; all with software prototypes. The playlist included 358 individual audio tracks purchased from the iTunes Store (256 kbps AAC). The volume was set to 50%. 3D audio, conversation detection, and noise control were disabled. With sound control set to Active Noise Suppression, playback was up to 20 hours. During the tests, the AirPod battery was completely discharged by audio until the first AirPod stopped playing. The discharged AirPods have been fully charged. Audio playback continued until the first AirPod stopped playback. The cycle was repeated until the AirPods and the charging case were completely discharged. Battery life depends on device settings, environment, usage, and many other factors.
(11)The AirPods 4 with active noise suppression are protected from dust, sweat and water for sports and training that do not take place in the water. Products with charging case have been tested under controlled laboratory conditions and are classified under IP54 in accordance with IEC Standard 60529. The protection against dust, sweat and water is not permanent and can become less over time as a result of normal wear and tear. Do not charge in wet condition. Please refer to Apple.com/de-de/105046 for cleaning and drying instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)