• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple AirPods 5 AirPods Bluetooth® (1075101) Stereo White Charging case, Sweat-resistant

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AirPods 5

  • ACTIVE NOISE SUPPRESSION – The AirPods 5 offer improved active noise¬suppression to reduce ambient noise, all at a great price.
  • LISTEN, WAS HAPPENS AROUND YOU – Adaptive audio combines Active Noise Suppression and Transparency mode for the best listening experience in any environment. (1) As soon as you begin to speak, the conversation detection automatically¬the volume of the WAS you are listening to decreases. (2)
  • LIVE TRANSLATION – Chat with live translation in different languages – enabled by Apple intelligence. (3)
  • BETTER SOUND AND CALL QUALITY – Next-generation Adaptive EQ for better sound quality. Voice isolation improves the quality of calls in noisy environments. (2) With advanced computational audio, it reduces background noise and makes your voice clearer.
  • PERSONALIZED 3D AUDIO – personalized 3D audio with dynamic head support provides sound anywhere around you for a three-dimensional listening experience for music, series, movies, games and more. (4)
  • DESIGNED FOR COMFORT – Iconic open-EAR design with exceptional comfort all day long. Protection against dust, sweat and water according to IP57. So you can wear it even in the rain and strenuous workouts. (5)
  • LONG BATTERY LIFE – Up to 4 hours of active noise cancelling playback with one charge. (6) And up to a total of 20 hours playback on the case. (7)
  • USB-C charging case – The AirPods 5 come with an ultra-compact USB-C charging case. (8)
  • LEGAL NOTICES – This is a summary of key product features. More information is available below.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

AirPods

Design (headphones)

In-ear

Headphone features

Charging case

Sweat-resistant

Audio channels

Stereo

Control type

Apple

Transfer type

Bluetooth® (1075101)

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

White

Weight

32.3 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Type

Retail

Technology

Li-ion

Bluetooth

5.3

Max. talk time

20 h

Call management

Yes (if supported by phone type)

Headphones model

AirPods 5

Suitable for

iOS

iPad

MacBook

MacBook Neo

Width

50.1 mm

Height

46.2 mm

Depth

21.2 mm

Talk time

4 h

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832833 Apple AirPods 5 AirPods Bluetooth® (1075101) Stereo White Charging case, Sweat-resistant

Description

With active noise suppression, in order to fade out the environment, personalized 3D audio and a new acoustic architecture for rich sound.

This text is machine translated.

Scope of delivery

  • AirPods 5
  • Charging case (USB‑C)
  • Documentation

Hints

(1) The features for device performance and noise¬control like active noise suppression, adaptive audio and transparency can be affected by dirt and earwax. The appliance should¬cleaned regularly to maintain the performance and full functionality of the features. Go to support.apple.com/de-de/102672 for instructions on cleaning the AirPods. See support.apple.com/de-de/120409 for instructions on cleaning the AirPods Pro.
(2) Requires a compatible Apple device with the latest operating system.
(3) Available on compatible Apple devices with the latest operating system when they are paired with compatible airPods with the latest firmware and Apple Intelligence is enabled. Available in the beta version. Some features may not be available in all regions or languages. See Feature Availability for more information.
(4) Requires compatible hardware and software. Works with compatible content in supported apps. Not all content is available in Dolby Atmos. IPhone with TrueDepth camera is required to create a personal 3D audio profile that synchronizes with the latest operating system on all Apple devices, including iOS, iPadOS, MacOS, and tvOS. Personalized 3D audio is not available when other devices are used.
(5) AirPods 5 are protected from dust, sweat and water for sports and training that does not take place in the water and are classified under IP57. The protection against dust, sweat and water is not permanent.
(6) The tests were conducted by Apple in July and August 2026 using prototypes of AirPod 5 connected to prototypes of iPhone 18 Pro devices; all with software prototypes. The playlist included 358 individual audio tracks purchased from the iTunes Store (256 kbps AAC). The volume was set to 50%. 3D audio and conversation detection were disabled. Noise control was set to Active Noise Suppression. With the sound control off, playback was up to 6 hours. During the tests, the AirPod battery was completely discharged by audio until the first AirPod stopped playing. Battery life depends on device settings, environment, usage, and many other factors.
(7) The tests were conducted by Apple in July and August 2026 using prototypes of AirPod 5 with charging case linked to prototypes of iPhone 18 Pro devices; all with software prototypes. The playlist included 358 individual audio tracks purchased from the iTunes Store (256 kbps AAC). The volume was set to 50%. 3D audio and conversation detection were disabled. Noise control was set to Active Noise Suppression. During the tests, the AirPod battery was completely discharged by audio until the first AirPod stopped playing. The discharged AirPods have been fully charged. Audio playback continued until the first AirPod stopped playback. The cycle was repeated until the AirPods and the charging case were completely discharged. Battery life depends on device settings, environment, usage, and many other factors.
(8) A compatible USB-C charger is required for charging.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 575.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)