• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Airpods Max 2 AirPods Bluetooth® (1075101) Stereo Pole star Microphone noise cancelling, Noise cancelling Headset

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AirPods Max 2

  • ULTIMATE OVER-EAR audio EXPERIENCE – with the Power of the H2 chip, the AirPods Max 2 provide improved hi-fi audio with rich basses, full mid-range and brilliant treble for a unique hearing experience.
  • APERTURE ALL OUT – Up to 1.5x better active noise suppression compared to the previous generation, so you can immerse yourself completely in sound. (1)
  • HEAR THE WORLD AROUND YOU – Adaptive Audio automatically adjusts noise suppression to suit your environment. Conversation detection reduces playback volume so you can talk to people around you. And with transparency mode, you can hear sounds from outside to interact with your environment. (3)
  • PERSONALIZED 3D AUDIO – with sound tuned to your individual ear form and dynamic head holder the AirPods Max 2 offers an immersive listening experience for perfect surround sound like in the cinema. (4)
  • COMMUNICATE ACROSS LANGUAGES - Simply press and hold the listening mode button to enable live translation with the Apple Intelligence Power. The device automatically translates the WAS being spoken by your opponent into your preferred language. (2)
  • DESIGNED FOR OPTIMAL ACOUSTICS – Designed with a headband with breathable mesh, ear cushions made of memory foam and special textiles as well as telescopic arms for an outstanding over-EAR fit. Available in five brilliant colors.
  • LOSSLESS AUDIO WITH USB C - Experience every detail of the original recording when you connect the AirPods Max 2 via USB C to your device. And to charge your iPods Max 2, just use the same cable as for your other Apple devices. (5)
  • FULL-DAY BATTERY – Up to 20 hours of music or movie playback with active noise suppression on and 3D audio on. (6)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

  • A complete list is available at apple.com/de/airpods-max/specs/.
Product type

AirPods

Design (headphones)

Over-the-ear

Headphone features

Headset

Audio channels

Stereo

Control type

Apple

Transfer type

Bluetooth® (1075101)

USB-C®

functions

Microphone noise cancelling

Noise cancelling

Max. battery life

20 h

Factory colour

Pole star

Weight

386.2 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Bluetooth

5.3

Headphones model

AirPods Max 2

Suitable for

iOS

iPhone

iPad

MacBook

Width

168.6 mm

Height

187.3 mm

Depth

83.4 mm

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739466 Apple Airpods Max 2 AirPods Bluetooth® (1075101) Stereo Pole star Microphone noise cancelling, Noise cancelling Headset

Description

AirPods Max 2. With up to 1.5x better active noise suppression compared to the previous generation and improved hi-fi audio – the ultimate over-EAR listening experience (1)

This text is machine translated.

Scope of delivery

  • AirPods Max 2
  • Smart case
  • USB‑C charging cable
  • Documentation

Hints

(1) Up to 1.5x better active noise suppression compared to the previous generation when tested according to IEC Standard 60268 24.
(2) Live Translation with AirPods works on AirPods Max 2 with the latest firmware when paired with an iPhone with Apple Intelligence enabled and iOS 26.4 and later. Available as a beta version. Some features may not be available in all regions or languages. For more information, visit apple.com/de/ios/feature-availability.
(3) Available on AirPods Max 2 with the latest firmware when paired with compatible devices running iOS 26.4, iPadOS 26.4, or MacOS 26.4 and later.
(4) 3D Audio works with compatible content in supported apps. IPhone with TrueDepth camera is required to create a personalized profile.
(5) Lossless Audio playback requires a wired USB C connection and compatible content from supported apps and services.
(6) Battery life depends on device settings, environment, usage and many other factors. The products with active noise suppression were tested with active noise suppression switched on.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,040.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.