• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iMac 24 Retina 4.5K (M6, 2026) 61 cm (24 inch) Pink Apple M6 10-Core CPU 16 GB RAM 256 GB SSD Apple 10-core GPU MH

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,899.00 / piece)
€ 1,899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple iMac RETINA 4K, 61 cm (24 inch), Apple M6, 16 GB RAM, 256 GB SSD, Pink

  • Power FULL of COLOR – With the M6 chip, everything runs smoothly, more responsive and more efficiently – from managing spreadsheets to photo and video editing. And up to 32 GB common memory enables seamless multi-tasking.
  • A Power PLATFORM FOR AI – IMac runs AI apps and apps with AI features with ease. And Apple intelligence is deeply integrated into MacOS with an even more powerful Siri AI, which is integrated directly into preferred productivity apps. 2 studio lamps with diffuser covers
  • SAFETY BY DESIGN – WAS happens in the company, remains within the company. Integrated security features protect your data. FileVault automatically encrypts files so no one can access them. Touch ID models use fingerprint to unlock the Mac, authorize payments, and sign-in to apps and websites. And with reliable antivirus protection and free, automatic software updates, each Mac always runs optimally.
  • FITS PERFECTLY ON THE DESK – The incredibly thin all-in-one design comes in seven stylish colors that can be seen anywhere. And the iMac is ready to use right after unpacking. It can be set up in a few minutes, WAS saves valuable time during setup.
  • HUGE DISPLAY – The 24" 4.5K Retina Display (1) is the perfect area for productive working, offering 500 nits brightness and up to 1 billion colors. (3) Even small text and fine graphics remain pin-sharp and crystal-clear. In addition, the option with nanotexture glass reduces reflections in difficult lighting conditions.
  • ADVANCED CAMERA AND AUDIO – A 12 MP Center Stage camera, three studio-quality microphones and six speakers with 3D audio and Dolby Atmos support provide a professional appearance in every video call.
  • ALL CONNECTED – The iMac offers up to four Thunderbolt 4 ports and the option of a 2.5 Gb Ethernet port for lightning-fast data transfers. Up to two external 6K displays can be connected – for a huge working area to keep projects in view. And the work continues without interruptions - thanks to the fast, stable connection of the N1 wireless chip developed by Apple for WLAN 7 and Bluetooth 6. 4 studio lamps with diffuser covers
  • FLUID, SEAMLESS MACOS – MacOS provides a stable and reliable platform for working, creativity and communication. Apps run at lightning speed - from Microsoft 365 via the Adobe Creative cloud till Epic Hyperspace. Spotlight can be used to perform search queries and hundreds of actions directly. The liquid glass design ensures that everything is easy to read, uniform and adaptable.
  • THOSE WHO LIKE IPHONE WILL LOVE THE MAC – The Mac simply works magically with all other Apple devices. Copy something on your iPhone and simply use it on your Mac. Text messages can be sent via the messages APP and FaceTime calls can be made or received directly on the Mac. 5 studio lamps with diffuser covers

Technical specifications

Product type

iMac

Model

iMac 24 Retina 4.5K (M6, 2026)

Display (cm)

61 cm

Screen size diagonal (inches)

24 inch

Display properties

Retina display

True Tone technology

Display resolution

4480 x 2520 Pixel

CPU series

Apple M6

CPU

Apple M6 10-Core CPU

Processor/type

10-Core CPU

Processor cores (No.)

10 x

No. of processor E cores

5

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

10-core GPU

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

6

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

No. of Thunderbolt IFs

2 x

Interfaces

Thunderbolt 4

Headphone/mic combo jack (3.5 mm)

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

Factory colour

Pink

Width

547 mm

Height

461 mm

Depth

147 mm

Weight

4.42 kg

PSU power

143 W

Features

Built-in camera

Built-in speakers

Built-in microphone

Apple Intelligence and Siri AI

Operating system (Version)

MacOS

Display size

24 inch - 29 inch

Display

61 cm (24 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865176 Apple iMac 24 Retina 4.5K (M6, 2026) 61 cm (24 inch) Pink Apple M6 10-Core CPU 16 GB RAM 256 GB SSD Apple 10-core GPU MH

Description

The iMac is a brillant All in One Desktop-Computer for small enterprises. The M6 chip makes a huge leap in performance and AI skills to accelerate everyday tasks. The 24" 4.5K Retina Display (1) is perfect for multi-tasking and shows pin-sharp content. And MacOS helps teams work with extremely powerful apps. And with Apple Intelligence and Siri AI, you can easily do the tasks. 2 studio lamps with diffuser covers

This text is machine translated.

Scope of delivery

  • IMac
  • Magic keyboard
  • Magic Mouse
  • PSU (143W)
  • Power cable (2 m)
  • USB‑C charging cable

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Configurable options are available.
(1) The actual screen size is 23.5" (59.62 cm).
(2) Apple intelligence is available when Siri and the device language in Chinese (Simplified), Chinese (Traditional), Danish, Dutch, English, French, German, Italian, Japanese, Korean, Norwegian, Portuguese, Spanish, Swedish, Turkish or Vietnamese. Some features may not be available in all regions or languages. Some devices may not be available in all regions. Siri AI is available on MacOS 27 as a beta version and requires a device with Apple intelligence set to a supported language. First available in English, French, Japanese, Korean, Portuguese and Spanish. Siri AI will initially not be available on iOS, iPadOS and WatchOS in the EU. Siri AI is not available for users under 13 years of age. Certain Apple intelligence features that use server-side models have daily usage limits, including Siri AI, intelligent photo editing tools, Image Playground, and AFM 3 cloud models in shortcuts. The daily limits may vary depending on the feature, complexity of the request, system utilization, system policies, and other factors. Extended access to these features will be available for a fee in the future. Use of these features is subject to the Apple Intelligence Terms of Use. For more information, visit support.apple.com/de-de/148587.
(3) At temperatures below 25 °C.
(4) Wi-Fi 7 availability varies by country. For more information, visit support.apple.com/de-de/148165.
(5) For FaceTime calls, callers and callers must be in FaceTime-enabled device and a WLAN connection.
Technical specifications
A complete list is available at apple.com/de/imac/.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)