
Apple #####iPad mini 8.5 (A20 Pro, 2026) WiFi 256 GB Pole star 21.6 cm (8.5 inch) Apple A20 Pro Chip
EAN:
Part number:
Item no:
Highlights & Details
Apple #####iPad mini 8.5 (A20 Pro, 2026);WiFi, , 256 GB Memory, Apple A20 Pro Chip, Pole star
- WHY IPAD MINI – The complete iPad experience in an ultra-portable design. With Apple intelligence. (2) With a 8.5" OLED display (1), the ultra-fast A20 Pro chip, a 12 MP front camera with automatic alignment, USB C connectivity, super fast WLAN 7 (3) and compatibility with Apple pencil Pro and Apple pencil (USB C). Make notes, comment on documents, and edit photos and videos.
- DESIGN – An ultra-mobile power pack for work. Thin, light and in the office as well as in the field service at home. Resists dust, splashes and spilled liquids - and everything else, WAS brings the day. 5 studio lamps with diffuser covers
- 8.5" SUPER RETINA XDR DISPLAY – Impressive contrast and precise, vibrant colors with advanced OLED display technology. (1) Nanotexture glass for the display is available in the 256 GB and 512 GB configurations and provides great readability, even in bright environments. This way you can do work anywhere.
- PERFORMANCE AND STORAGE – A20 Pro Chip. A giant leap in performance. (6) A real AI power package. With a fast 16 core neutral engine and a Dual 16 core neutral engine in the configuration with 512 GB. And with the battery for the whole day (7) the iPad mini is always ready for any task or project. With 128 GB memory or more, depending on how much space is required e.g. for apps, videos and music. 8 studio lamps with diffuser covers
- IPADOS – Use Pro apps (2) and do more with the simplicity and Power of iPadOS 27. Multitasking in two or more windows at the same time with an intuitive and flexible window system.
- Apple intelligence − Private. Secure. And with a lot of Power. Show personality to write, and do things much easier. 3 studio lamps with diffuser covers
- Apple PENCIL AND Smart FOLIO – The Apple pencil and the Apple pencil (USB C) make the iPad mini the ultimate partner for business. That's how you can Make notes, comment on documents and do everything on the move. The iPad mini is protected and can be set up very easily with the thin Smart folio covers in two different colors. Accessories are available separately.
- CONNECTIVITY – With super-fast Wi-Fi 7 you always stay connected, no matter where your working day takes you. 4 studio lamps with diffuser covers
- UNLOCK AND PAY WITH TOUCH ID - Unlock your iPad mini, authenticate purchases securely, sign in to apps and more - with Touch ID. (10)
Technical specifications
- Product type
iPad
- Model
#####iPad mini 8.5 (A20 Pro, 2026)
- Version
WiFi
- Display (cm)
21.6 cm
- Screen size diagonal (inches)
8.5 inch
- Display properties
OLED
True Tone
Multi-touch
#####Super Retina XDR Display
- Display resolution
2316 x 1512 Pixel
- Display technology
#####Super Retina XDR
- CPU
A20 Pro Chip (5‑core CPU with 2 super cores and 3 efficiency cores, 7‑core GPU, 16‑core neutral engine)
- CPU series
Apple A20 Pro Chip
- Processor/type
5‑Core CPU mit 2 Super-Kernen und 3 Effizienz-Kerne
- Processor cores (No.)
5 x
- Graphics card type
Apple A20 Pro Chip
- Graphics card type
7-Core GPU
- Memory capacity
256 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Tablet PC features
Wi-Fi
TouchID
- Mobile internet
WiFi
- Bluetooth
6
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- Factory colour
Pole star
- Width
132.6 mm
- Height
195.3 mm
- Depth
5.4 mm
- Weight
255 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
10 h
- Screen size diagonal (inches)
8 inch
D (A - G)
- Charging capacity (min.)
20 W
- Charging capacity (max.)
35 W
- Display
21.6 cm (8.5 inch)
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864967 Apple #####iPad mini 8.5 (A20 Pro, 2026) WiFi 256 GB Pole star 21.6 cm (8.5 inch) Apple A20 Pro Chip
Description
iPad mini Slim, light-weight and ultra-mobile with the powerful A20 Pro Chip and a brilliant 8.5" OLED display. (1) From general productivity to specialized field use – the iPad mini works with a variety of apps such as Microsoft Copilot, ForeFlight and Shopify. (2) Combined with the Apple pencil Pro or Apple pencil (USB C), you can make notes, sketch ideas and sign documents while on the move in meetings. Apple intelligence. 3 studio lamps with diffuser covers
This text is machine translated.
This text is machine translated.
Scope of delivery
- iPad mini
- USB‑C charging cable (1 m)
- This text is machine translated.
Hints
Accessories available separately and subject to change of availability. Compatibility varies by generation. Apps are available in APP Store. Title availability is subject to change. Third-party software is available separately.
(1) The display has rounded corners. As a square, the diagonal is 8.5" (21.59 cm) for the 8.5" iPad mini. The actual visible display area is smaller.
(2) Apps are available in the APP store. Title availability is subject to change.
(3) Apple intelligence is available when Siri and the device language in Chinese (Simplified), Chinese (Traditional), Danish, Dutch, English, French, German, Italian, Japanese, Korean, Norwegian, Portuguese, Spanish, Swedish, Turkish or Vietnamese. Some features may not be available in all regions or languages. Some devices may not be available in all regions. Siri AI is available as a beta version on iPadOS 27 and requires a device with Apple intelligence set to a supported language. First available in English, French, Japanese, Korean, Portuguese and Spanish. Siri AI will initially not be available on iPadOS 27 in the EU. Siri AI is not available for users under 13 years of age. Certain Apple intelligence features that use server-side models have daily usage limits, including Siri AI, intelligent photo editing tools, Image Playground, and AFM 3 cloud models in shortcuts. The daily limits may vary depending on the feature, complexity of the request, system requirements, system policies, and other factors. Extended access to these features will be available for a fee in the future. Use of these features is subject to the Terms of Use for Apple intelligence. For more information, visit support.apple.com/de-de/148587.
(4) WLAN 7 is available in countries and regions where it is supported.
(5) The iPad mini (A20 Pro) is protected from water and dust and has been tested under controlled laboratory conditions. It is classified under IP67 in accordance with IEC Standard 60529 (up to 1 meters for up to 30 minutes). The protection against water and dust is not permanent and can be reduced by normal wear and tear. Do not charge a wet iPad. The user manual contains instructions for cleaning and drying. The guarantee does not cover any damage caused by liquids.
(6) The tests were conducted by Apple in September 2026 using prototypes of the iPad mini (A20 Pro) and commercially available iPad mini (A17 Pro) devices. CPU performance based on the iPad mini (A20 Pro) with 6 core CPU. Tested with Affinity Photo 2 v2.6.4 with the integrated benchmark version 25000. The performance tests are performed with special iPad devices and reflect the approximate performance of the iPad mini.
(7) Battery life varies depending on usage and settings. For more information, visit apple.com/de/batteries.
(8) The available space is lower and depends on many factors. Memory capacity may change depending on software version, settings, and iPad model. 1 GB = 1 billion bytes and 1 TB = 1 trillion bytes. The actual formatted capacity is less.
(9) Apple pay on iPad works in apps and the Internet.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















