
Apple #####iPad mini 8.5 (A20 Pro, 2026) WiFi + Cellular 128 GB Pole star 21.6 cm (8.5 inch) Apple A20 Pro Chip
Highlights & Details
Apple #####iPad mini 8.5 (A20 Pro, 2026);WiFi + Cellular, , 128 GB Memory, Apple A20 Pro Chip, Pole star
- WHY IPAD MINI – The complete iPad experience in an ultra-portable design. With Apple intelligence. (2) With a 8.5" OLED display (1), the ultra-fast A20 Pro chip, a 12 MP front camera with automatic alignment, USB C connectivity, super fast WLAN 7 (3) and compatibility with Apple pencil Pro and Apple pencil (USB C). Make notes, comment on documents, and edit photos and videos.
- DESIGN – An ultra-mobile power pack for work. Thin, light and in the office as well as in the field service at home. Resists dust, splashes and spilled liquids - and everything else, WAS brings the day. 5 studio lamps with diffuser covers
- 8.5" SUPER RETINA XDR DISPLAY – Impressive contrast and precise, vibrant colors with advanced OLED display technology. (1) Nanotexture glass for the display is available in the 256 GB and 512 GB configurations and provides great readability, even in bright environments. This way you can do work anywhere.
- PERFORMANCE AND STORAGE – A20 Pro Chip. A giant leap in performance. (6) A real AI power package. With a fast 16 core neutral engine and a Dual 16 core neutral engine in the configuration with 512 GB. And with the battery for the whole day (7) the iPad mini is always ready for any task or project. With 128 GB memory or more, depending on how much space is required e.g. for apps, videos and music. 8 studio lamps with diffuser covers
- IPADOS – Use Pro apps (2) and do more with the simplicity and Power of iPadOS 27. Multitasking in two or more windows at the same time with an intuitive and flexible window system.
- Apple intelligence − Private. Secure. And with a lot of Power. Show personality to write, and do things much easier. 3 studio lamps with diffuser covers
- Apple PENCIL AND Smart FOLIO – The Apple pencil and the Apple pencil (USB C) make the iPad mini the ultimate partner for business. That's how you can Make notes, comment on documents and do everything on the move. The iPad mini is protected and can be set up very easily with the thin Smart folio covers in two different colors. Accessories are available separately.
- CONNECTIVITY – Super-fast connections with the N1 Wireless Chip and 5G keep you connected wherever your work day takes you. (9) Cellular models have the latest C2 modem for 50% faster transmissions via mobile phone and higher energy efficiency.
- UNLOCK AND PAY WITH TOUCH ID - Unlock your iPad mini, authenticate purchases securely, sign in to apps and more - with Touch ID. (10)
Technical specifications
- Product type
iPad
- Model
#####iPad mini 8.5 (A20 Pro, 2026)
- Version
WiFi + Cellular
- Display (cm)
21.6 cm
- Screen size diagonal (inches)
8.5 inch
- Display properties
OLED
True Tone
Multi-touch
#####Super Retina XDR Display
- Display resolution
2316 x 1512 Pixel
- Display technology
#####Super Retina XDR
- CPU
A20 Pro Chip (5‑core CPU with 2 super cores and 3 efficiency cores, 7‑core GPU, 16‑core neutral engine)
- CPU series
Apple A20 Pro Chip
- Processor/type
5‑Core CPU mit 2 Super-Kernen und 3 Effizienz-Kerne
- Processor cores (No.)
5 x
- Graphics card type
Apple A20 Pro Chip
- Graphics card type
7-Core GPU
- Memory capacity
128 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Tablet PC features
Wi-Fi
TouchID
- Mobile internet
5G
WiFi
- Bluetooth
6
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
eSIM
Single SIM
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- Factory colour
Pole star
- Width
132.6 mm
- Height
195.3 mm
- Depth
5.4 mm
- Weight
263 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
9 h
- Screen size diagonal (inches)
8 inch
D (A - G)
- Charging capacity (min.)
20 W
- Charging capacity (max.)
35 W
- Display
21.6 cm (8.5 inch)
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864969 Apple #####iPad mini 8.5 (A20 Pro, 2026) WiFi + Cellular 128 GB Pole star 21.6 cm (8.5 inch) Apple A20 Pro Chip
Description
This text is machine translated.
Scope of delivery
- iPad mini
- USB‑C charging cable (1 m)
- This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















