• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPhone 17 White 512 GB EEC A (A - G) 16 cm (6.3 inch)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,545.00 / piece)
€ 1,545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple iPhone 17 White 512 GB

  • DESIGNED TO INSPIRE. MADE TO HOLD. − The iPhone 17 comes in five fantastic colors, a brighter 6.3" Display1 and a front with Ceramic Shield 2 for 3x better scratch resistance (2).
  • 6.3" DISPLAY WITH PROMOTION. Heller BRILLIANT. − Fluid scrolling with promotion up to 120 Hz, better contrast outdoors with 3,000 nits peak brightness and 33% less reflections (1).
  • 48 MP Dual FUSION CAMERA SYSTEM – The advanced 48 MP Dual fusion camera system produces super-high resolution photos as standard. For clear and detailed photos, videos and scans.
  • It is perfect for all requirements, from content creation to documentation.
  • 18MP CENTER STAGE FRONT CAMERA – flexible picture sections. Smart group selfies, videos with double recording of front and rear camera and more.
  • A19 LOTS OF PERFORMANCE. MUCH LONGER - With a 5-core GPU and a new neural engine, the A19 chip can easily handle everyday tasks and demanding projects.
  • Power FOR EVERY WORKFLOW. ALL DAY. − Full-day battery with up to 30 hours of video playback.3 Up to 50% charge in 20 minutes (4).
  • IOS 26 NEW LOOK. EVEN MORE USEFUL TOOLS. − The new liquid glass design. Beautiful. clear. And so familiar. With a more vivid lock screen, customizable backgrounds, polls in the APP news, call filters and more (5).
  • Apple INTELLIGENCE. PRIVATE, SAFE AND WITH LOTS OF Power. − Apple intelligence can do a lot of work with the smart tools for more productivity (6). Quickly summarize long e-mails, read text correction and rewrite with write tools, for example. Find on-screen content with visual intelligence (7).
  • STAY ON THE JOB. WITHOUT MAINS SUPPLY ALSO. − If someone or teams do not have a network or WLAN, they can connect to a satellite (8). Thus you can work easily and safely with super fast 5G connectivity (9).
  • ESIM FLEXIBLE. SECURE. SEAMLESS. − With eSIM you get more flexibility, comfort, security and seamless connections – especially on international trips (10).
  • ADVANCES IN SECURITY AND DATA PROTECTION. PRIVATE AFFAIRS REMAIN PRIVATE. − Data protection and security on a completely new level. Directly integrated.
  • FULLY AUTOMATIC IMPLEMENTATION. FULLY GRATEFUL IT. − It has never been easier to manage secure devices in companies. All devices can be implemented and configured from a single location. With integrated frameworks, IT can manage updates, settings, and policies across the system.
  • VERY EASY TO USE. TO MAKE TEAMS EVEN MORE PRODUCTIVE. − The iPhone is so simple that teams can start right away. When team members have the best tools, they can be productive quickly at a new level.
  • FULLY CONCENTRATED. FULL IN FLOW. − Working with others and doing to-dos. With iPhone, everyone is mobile and can do the work most effectively.
  • BUILT to HOLD – iPhone is more valuable than any other smartphone. It comes with Apple chips and is made of high-quality materials to hold. And with iOS, updates will continue to come to the iPhone in the future.
  • GET MORE READY FOR BUSINESS WITH DOUBLE MEMORY IN THE STANDARD CONFIGURATION – 256 GB standard configuration, perfect for large files, important business apps and more. Twice as much memory in standard configuration as the iPhone 16 Pro.
  • ACCEPT CONTACTLESS PAYMENTS ON IPHONE – accept payments on an iPhone – for more business in more places.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 4.5 W - 23 W USB PD

Technical specifications

Product type

iPhone

Type

iPhone 17

GSM standard

5G

LTE/4G

UMTS/3G

GSM/2G

Factory colour

White

CPU type

Hexa Core

Processor cores (No.)

6 x

Operating system (Version)

iOS 26

Display (cm)

16 cm

Screen size diagonal (inches)

6.3 inch

Display resolution

2622 x 1206 Pixel

Resolution of built-in camera

48 MP

48 MP

Front camera resolution

18 MP

Memory capacity

512 GB

SIM card version

Nano SIM

eSIM

Dual SIM

Bluetooth

Yes

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

4700 MHz

Show more
LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3400 MHz

3500 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

NFC (Near field communication)

Yes

Mobile phone features

Dynamic Island

Face recognition

HDR

IP68

NFC

OLED

Dustproof

Sprayproof

Emergency SOS via satellite

QI charging

Fast charging

Super Retina XDR Display

Show more
Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

71.5 mm

Height

149.6 mm

Depth

7.95 mm

Weight

177 g

Interfaces

USB C®

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

NFC

A (A - G)

Charging capacity (min.)

4.5 W

Charging capacity (max.)

23 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475273 Apple iPhone 17 White 512 GB EEC A (A - G) 16 cm (6.3 inch)

Description

IPhone 17 The faster way to manage working days. Brighter 6.3" promotion display (1), rugged Ceramic Shield 2, faster A19 chip and battery life for the whole day.

This text is machine translated.

Scope of delivery

  • IPhone with iOS 26
  • USB‑C charging cable (1 m)
  • Documentation

Hints

(1) The display has rounded corners that follow the curves of the design and are located within a normal rectangle. The display has a screen size of 6.27" (15.93 cm) for the iPhone 17 and iPhone 17 Pro, 6.55" (16.63 cm) for the iPhone Air and 6.86" (17.42 cm) for the iPhone 17 Pro Max as standard rectangle. The actual visible display area is smaller.
(2) Compared to the previous generation of iPhone.
(3) All battery life information depends on network configuration and other factors. The actual running time may vary. The battery has a limited number of charge cycles and may need to be replaced at some point. Battery life and number of charge cycles vary depending on usage and settings.
(4) Testing conducted by Apple in July 2025 using prototypes of the iPhone 17, iPhone Air, iPhone 17 Pro and iPhone 17 Pro Max and related software, USB-C charging cable with Apple 40W Dynamic Power adapter with 60W Max (model A3351) and Apple MagSafe charging devices (1-meter model A3502 and 2-meter model A3503) with Apple 30W USB-C Power adapter (model A2164) or Apple 40W Dynamic Power adapter with 60W Max (model A3351). The quick charge tests were performed with discharged iPhone devices. Times were measured from the appearance of the Apple logo at the start of the device. Charging time varies depending on adapter, settings, usage and environmental conditions. Actual results may vary.
(5) Some features may not be available in all countries or regions.
(6) Apple intelligence is available in the beta version. Some features may not be available in all regions or languages. See the Apple page for features, languages, and system requirements
(7) Visual intelligence is available on any iPhone model that supports Apple intelligence. Some features may not be available in all regions or languages.
(8) The satellite features are free of charge for two years after activation of an iPhone 14 model or later. Connection and response times may vary depending on location, environmental conditions, and other factors. Some satellite features require a wireless tariff. The satellite connection is provided by Globalstar and its affiliates.
(9) Data plan required. 5G is available in selected countries and through selected providers. For more information on 5G support, please contact your mobile service provider and visit apple.com/de/iphone/cellular.
(10) eSIM requires a wireless service provider that supports eSIM and a wireless service plan (which may include restrictions on switching mobile service providers and roaming, even after the contract expires). More details can be found at the respective mobile phone provider.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,948.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)