• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPhone 17e Black 512 GB EEC A (A - G) 15.5 cm (6.1 inch)

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,139.00 / piece)
€ 1,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple iPhone 17e Black 512 GB

  • MADE to HOLD – The iPhone 17e is protected on the front side by the Ceramic Shield 2, with 3x better scratch resistance than in the previous generation.
  • BRILLIANT DISPLAY – The 6.1" Super Retina XDR display makes images look vivid and makes text easy to read. And the anti-reflex coating with seven layers reduces glare - even in bright sunlight. (2)
  • ALL DAY Power – With battery for all day, the iPhone 17e is ready for every shift, every meeting and every journey. And it charges quickly with USB C and now with MagSafe. (1)
  • A19 CHIP. Power to GO FOR EACH PROJECT. − More Power for working week with the A19 chip. It makes everything fast and fluid, such as surfing the web, conference calls, 4K streaming and more.
  • TWO ADVANCED CAMERAS IN ONE – the versatile 48 MP Fusion camera combines the functions of two advanced cameras in one. For super-high resolution photos and 4K videos with unbelievable details. And with 2x tele Zoom in optical quality.
  • 256+ GB MEMORY – With four times as much memory in the standard configuration as the iPhone SE (3. Generation) there is enough space for large files, super-high resolution photos, 4K videos and high-performance productivity¬apps.
  • ALWAYS ONE STEP AHEAD – With accident detection, iPhone can contact an emergency service if you have a network or Wi-Fi. (3)
  • IOS AND Apple INTELLIGENCE. SIMPLY HELPFUL. EVERY DAY. − iOS and Apple intelligence deliver intelligent tools to increase productivity across the team. Long e-mails can be compiled quickly, texts can be read correction and rewritten with writing tools. Find on-screen content with visual intelligence. And live translation for communication in different languages. (4)
  • ESIM Flexible. Secure. Seamless. − eSIM provides greater flexibility, comfort, security and seamless connections for all employees – especially on inter¬national trips. (5)
  • Advances in security and data protection. Private affairs remain private. − Face ID allows teams to quickly, easily and securely unlock devices, open protected files, and access pass keys at a glance.
  • FULLY AUTOMATIC IMPLEMENTATION. NO PROBLEMS FOR IT. − It has never been easier to manage secure devices in companies. All devices can be implemented and configured from a single location. With integrated frameworks, IT can manage updates, settings, and policies across the system.
  • EASY TO LEARN, EVERYTHING DONE – iPhone is reliable and easy to use so teams can get started right away. When employees spend less time with IT, they can be much more productive.
  • Productivity. Do more quickly. − Update presentations while on the move, collaborate with colleagues and complete to-dos. With iPhone, everyone stays mobile and can do the work most effectively.
  • A smart investment - iPhone is more valuable than any other smartphone. It is made of high-quality, durable materials and has a high replacement value. And with iOS, updates will continue to come to the iPhone in the future.
  • Accept contactless payments. Tap to Pay on iPhone – Accept all types of personal, contactless payments directly on iPhone. This means that payments can be accepted on the move.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 4.5 W - 20 W USB PD

Technical specifications

Product type

iPhone

Type

iPhone 17e

GSM standard

GSM/2G

UMTS/3G

LTE/4G

WiFi

5G

Factory colour

Black

CPU type

Hexa Core

Processor cores (No.)

6 x

Operating system (Version)

iOS 26

Display (cm)

15.5 cm

Screen size diagonal (inches)

6.1 inch

Display resolution

2532 x 1170 Pixel

Resolution of built-in camera

48 MP

Front camera resolution

12 MP

Memory capacity

512 GB

SIM card version

Nano SIM

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.3

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

4700 MHz

Show more
LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3400 MHz

3500 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

NFC (Near field communication)

Yes

Mobile phone features

Apple Intelligence

Face recognition

HDR

IP68

NFC

OLED

Dustproof

Sprayproof

Emergency SOS via satellite

QI charging

Fast charging

Super Retina XDR Display

Show more
Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

71.5 mm

Height

146.7 mm

Depth

7.80 mm

Weight

170 g

Interfaces

USB C®

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

NFC

A (A - G)

Charging capacity (min.)

4.5 W

Charging capacity (max.)

20 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733350 Apple iPhone 17e Black 512 GB EEC A (A - G) 15.5 cm (6.1 inch)

Description

The iPhone 17e with powerful A19 chip helps teams work smarter and more efficiently and reduce downtime. With battery for the whole day, all remain productive, without interruptions. (1)

This text is machine translated.

Scope of delivery

  • IPhone 17E black 512 GB with iOS 26
  • USB‑C charging cable (1 m)
  • Documentation
  • This text is machine translated.

Hints

(1) All battery life information depends on network configuration and other factors. The actual running time may vary. The battery has a limited number of charge cycles and may need to be replaced at some point. Battery life and number of charge cycles vary depending on usage and settings. For more information, visit apple.com/de/batteries and apple.com/de/iphone/battery.html.
(2) The display has rounded corners that follow the curves of the design and are located within a normal rectangle. As standard rectangle measured, the display has a screen size of 6.06" (15.40 cm) in the iPhone 17e, 6.27" (15.93 cm) in the iPhone 17 and iPhone 17 Pro, 6.55" (16.63 cm) in the iPhone Air and 6.86" (17.42 cm) in the iPhone 17 Pro Max. The actual visible display area is smaller.
(3) iPhone 17, iPhone 17 Pro, iPhone 17e, and iPhone Air can detect a serious car accident and call for help. Requires a wireless connection or Wi-Fi call.
(4) Apple intelligence is available in the beta version. Some features may not be available in all regions or languages. For information on feature and language availability and system requirements, visit support.apple.com/de-de/121115.
(5) eSIM requires a wireless service provider that supports eSIM and a wireless service plan (which may include restrictions on switching mobile service providers and roaming, even after the contract expires). More details can be found at the respective mobile phone provider. For more information, visit apple.com/de/esim.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,247.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)