• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple iPhone Air Cloud white 1 TB EEC A (A - G) 16.5 cm (6.5 inch)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,019.00 / piece)
€ 2,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple iPhone Air Cloud white 1 TB

  • EXTRA SLIM. SUPER LIGHTWEIGHT. SUPER STRONG. − The thinnest iPhone ever with the Power of a Pro Chip. At 5.6 mm, the new iPhone Air is so incredibly thin and light that it can hardly be grasped
  • MORE ROBUST THAN ANY PREVIOUS iPhone – Ultra-light frame made of titanium. The Ceramic Shield protects the back of the iPhone Air for 4x higher protection against breakage (2). And the new Ceramic Shield 2 on the front has a 3x better scratch resistance (2).
  • 6.5" DISPLAY WITH PROMOTION. Heller BRILLIANT. − Fluid scrolling with promotion up to 120 Hz, better contrast outdoors with 3,000 nits peak brightness and 33% less reflections (1).
  • 48 MP FUSION CAMERA SYSTEM – the 48 MP Dual Fusion camera system with 2x Zoom in optical quality makes completely automatically super-high resolution photos. For clear and detailed photos, videos and scans.
  • It is perfect for all requirements, from content creation to documentation.
  • 18MP CENTER STAGE FRONT CAMERA – flexible picture sections. Smart group selfies, videos with double recording of front and rear camera and more.
  • A19 PER CHIP. EXTREMELY FAST. EXTREMELY EFFICIENT. − The A19 Pro is the most efficient iPhone chip ever. It delivers Pro Performance in a revolutionary thin and light design.
  • Power FOR EVERY WORKFLOW. ALL DAY. − Battery life for the whole day with up to 27 hours of video playback (4).
  • OS 26 NEW LOOK. EVEN MORE USEFUL TOOLS. − The new liquid glass design. Beautiful. clear. And so familiar. With a more vivid lock screen, customizable backgrounds, polls in the APP news, call filters and more (5).
  • Apple INTELLIGENCE. PRIVATE, SAFE AND WITH LOTS OF Power. − Apple intelligence can do a lot of work with the smart tools for more productivity (6). Quickly summarize long e-mails, read text correction and rewrite with write tools, for example. Find on-screen content with visual intelligence (7).
  • STAY ON THE JOB. WITHOUT MAINS SUPPLY ALSO. − If someone or teams do not have a network or WLAN, they can connect to a satellite (8). Thus you can work easily and safely with super fast 5G connectivity (9).
  • ESIM FLEXIBLE. SECURE. SEAMLESS. − With eSIM you get more flexibility, comfort, security and seamless connections – especially on international trips (10).
  • ADVANCES IN SECURITY AND DATA PROTECTION. PRIVATE AFFAIRS REMAIN PRIVATE. − Data protection and security on a completely new level. Directly integrated.
  • FULLY AUTOMATIC IMPLEMENTATION. FULLY GRATEFUL IT. − It has never been easier to manage secure devices in companies. All devices can be implemented and configured from a single location. With integrated frameworks, IT can manage updates, settings, and policies across the system.
  • VERY EASY TO USE. TO MAKE TEAMS EVEN MORE PRODUCTIVE. − The iPhone is so simple that teams can start right away. When team members have the best tools, they can be productive quickly at a new level.
  • FULLY CONCENTRATED. FULL IN FLOW. − Working with others and doing to-dos. With iPhone, everyone is mobile and can do the work most effectively.
  • BUILT to HOLD – iPhone is more valuable than any other smartphone. It comes with Apple chips and is made of high-quality materials to hold. And with iOS, updates will continue to come to the iPhone in the future.
  • GET MORE READY FOR BUSINESS WITH DOUBLE MEMORY IN THE STANDARD CONFIGURATION – 256 GB standard configuration, perfect for large files, important business apps and more. Twice as much memory in standard configuration as the iPhone 16 Pro.
  • ACCEPT CONTACTLESS PAYMENTS ON IPHONE – accept payments on iPhone – for more business in more places.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 4.5 W - 23 W USB PD

Technical specifications

Product type

iPhone

Type

iPhone Air

GSM standard

5G

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Cloud white

Processor cores (No.)

6 x

Operating system (Version)

iOS 26

Display (cm)

16.5 cm

Screen size diagonal (inches)

6.5 inch

Display resolution

2736 x 1260 Pixel

Resolution of built-in camera

48 MP

12 MP

Front camera resolution

18 MP

Memory capacity

1 TB

SIM card version

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

6

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

4700 MHz

Show more
LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3400 MHz

3500 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Data transfer

LTE

5G

UMTS

WiFi

HSPA+

NFC (Near field communication)

Yes

Mobile phone features

Apple Intelligence

IP68

HDR

OLED

QI charging

NFC

Dynamic Island

Dustproof

Sprayproof

Super Retina XDR Display

Fast charging

Face recognition

120 Hz refresh rate

Show more
Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP68

Width

74.7 mm

Height

156.2 mm

Depth

5.64 mm

Weight

165 g

Interfaces

USB C®

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

NFC

A (A - G)

Charging capacity (min.)

4.5 W

Charging capacity (max.)

23 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475307 Apple iPhone Air Cloud white 1 TB EEC A (A - G) 16.5 cm (6.5 inch)

Description

IPhone air. The thinnest iPhone ever. With Pro Power. 6.5" display (1), robust ceramic shield on front and back, A19 Pro chip and battery life for the whole day.

This text is machine translated.

Scope of delivery

  • IPhone with iOS 26
  • USB‑C charging cable (1 m)
  • Documentation

Hints

(1) The display has rounded corners that follow the curves of the design and are located within a normal rectangle. The display has a screen size of 6.27" (15.93 cm) for the iPhone 17 and iPhone 17 Pro, 6.55" (16.63 cm) for the iPhone Air and 6.86" (17.42 cm) for the iPhone 17 Pro Max as standard rectangle. The actual visible display area is smaller.
(2) Compared to the glass on the back of the previous generation iPhone.
(3) Compared to the previous generation of iPhone.
(4) All battery life information depends on network configuration and other factors. The actual running time may vary. The battery has a limited number of charge cycles and may need to be replaced at some point. Battery life and number of charge cycles vary depending on usage and settings.
(5) Some features may not be available in all countries or regions.
(6) Apple intelligence is available in the beta version. Some features may not be available in all regions or languages. See the Apple page for features, languages, and system requirements.
(7) Visual intelligence is available on any iPhone model that supports Apple intelligence. Some features may not be available in all regions or languages.
(8) The satellite features are free of charge for two years after activation of an iPhone 14 model or later. Connection and response times may vary depending on location, environmental conditions, and other factors. Some satellite features require a wireless tariff. The satellite connection is provided by Globalstar and its affiliates.
(9) Data plan required. 5G is available in selected countries and through selected providers. For more information on 5G support, please contact your mobile service provider.
(10) eSIM requires a wireless service provider that supports eSIM and a wireless service plan (which may include restrictions on switching mobile service providers and roaming, even after the contract expires). More details can be found at the respective mobile phone provider.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.