
Total (€ 1,755.00 / piece)
€ 1,755.00
incl. VAT
14-day return policy included
Highlights & Details
Apple Mac mini Apple M M4 32 GB 512 GB SSD MacOS Sequoia mini PC mini PC silver
- Mini-PC, silver 155 W
- Apple M M4 Number of processor cores: 10
- 32 GB.
- 512 GB SSD
- Apple GPU Integrated graphics adapter cores:10
- Ethernet/LAN 10,100,1000 Mbit/s Wi-Fi 6e (802.11ax) Bluetooth 5.3
- MacOS Sequoia
Technical specifications
- Apple M processor family
- Apple M 4th Gen
- Apple onboard graphics adapter family
- Built-in graphics card model Apple GPU
- Product type: Mini PC
- Installed operating system: MacOS Sequoia
- Video decoding device: Yes
- Video coding device: Yes
- Product type
Mac mini
- Model
Mac mini (M4, 2024)
- based on the following CTO model
MCYT4D/A
- CPU series
Apple M4
- CPU
Apple M4 10-Core CPU
- Processor/type
10-Core CPU
- Processor cores (No.)
10 x
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
Gigabit LAN (1 Gbps)
Thunderbolt 4
USB C®
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Silver
- Width
127 mm
- Height
50 mm
- Depth
127 mm
- Weight
670 g
- PSU power
155 W
- Operating system (Version)
MacOS
CTO
- Condition
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
- Material (details)
Aluminium
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- USB Type-C DisplayPort Alternate Mode
yes
- On-board graphics card 6K support
yes
- Power cable length
1.8 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428213 Apple Mac mini (M4, 2024) CTO Silver 32 GB RAM 512 GB SSD 10-Core CPU Z1JX_10_DE_CTO
Description
Mini
It's quite big. Extremely small.
This text is machine translated.
It's quite big. Extremely small.
This text is machine translated.
Features
- New ultra compact design
- Front and rear panel connections
- Fits perfectly in any M4 setup. M4 Pro
- Performance and graphics on a new level
- The first CO2 neutral Mac
- Designed for Apple intelligence
Hints
HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













