
1/6
Mac mini
Mac mini (M4 Pro, 2025)
MCX44D/A
Apple M4 Pro
Apple M4 Pro 12-Core CPU
12-Core CPU
12 x
48 GB
Yes
Apple
Apple
No
4096 GB
SSD
2 TB
2 TB
2048 GB
0 GB
HDD
w/o hard drive
2 TB
5.3
WiFi
Keyboard not included
Gigabit LAN (1 Gbps)
Thunderbolt 5
USB C®
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Silver
1970 mm
358 mm
1970 mm
1.28 kg
Built-in SSD
MacOS
CTO
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
User & Safety Instructions 3428227 Apple Mac mini (M4 Pro, 2025) CTO Silver 48 GB RAM 2 TB SSD 12-Core CPU Z1JV_12_DE_CTO
The necessary accessories are required to use the article as described.