
1/3
Mac Studio
Mac Studio (M3 Ultra, 2025)
Apple M3 Ultra
Apple M3 Ultra 28‑Core CPU
28‑Core CPU
28 x
96 GB
Yes
Apple
M3 Ultra 60 core GPU
Apple
No
1024 GB
SSD
1 TB
0 GB
0 GB
w/o hard drive
5.3
WiFi
Keyboard not included
1 x
1 x
6 x
2 x
6 x
HDMI® 2.1
Thunderbolt 5
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Gigabit LAN (10 Gbps)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Headphone jack (3.5 mm)
Card reader
SDXC
Silver
197 mm
95 mm
197 mm
3.64 kg
480 W
Memory card reader
MacOS
yes
User & Safety Instructions 3395653 Apple Mac Studio (M3 Ultra, 2025) Apple M3 Ultra 28‑Core CPU 96 GB RAM 1 TB SSD Apple M3 Ultra 60 core GPU Silver MU973D
The necessary accessories are required to use the article as described.