• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Mac Studio (M4 Max, 2025) Apple M4 Max 16‑Core CPU 64 GB RAM 1 TB SSD Apple M4 Max (40‑core GPU) Silver MHQH4D/A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,615.00 / piece)
€ 3,615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple Mac Studio (M4 Max, 2025) Mac Studio

  • WITH THE Power OF THE M4 Max – for demanding workflows, from detailed visual effects and 3D animations to film sound. The powerful Neural Engine supports AI features in complex tasks and the advanced GPU architecture supports dynamic caching, mesh shading and ray tracing.
  • PHENOMENAL MEMORY AND STORAGE SPACE - up to 128 GB shared memory and up to 8 TB storage space on the M4 Max (2).
  • DEVELOPED FOR Apple INTELLIGENCE – Apple intelligence is your personal intelligence system. It helps you write something, express yourself and do tasks effortlessly. And with revolutionary data protection, you can rest assured that no one can access your data - not even Apple (1).
  • FITS PERFECTLY ON YOUR DESK – the compact casing of the Mac Studio with a side length of 19.7 cm fits under most displays.
  • RUNS COOL AND QUIET – the cooling system is designed so that you can perform complex tasks incredibly quickly. The Mac Studio remains thereby pleasantly quiet and never disturbs your workflow.
  • VERY GOOD CONNECTIONS – The Mac Studio comes with up to six Thunderbolt 5 ports and two USB-A ports, an HDMI port, an SDXC card slot and a headphone jack. Connects up to five external displays on the M4 Max and up to eight external displays on the M3 Ultra.
  • DIFFERENTIATE PRO APPS - Choose from thousands of apps, including powerful apps with AI support and pro apps such as DaVinci Resolve Studio, Final Cut Pro and Adobe Photoshop (3).
  • LOVE YOUR IPHONE? YOU WILL LOVE THE MAC – the Mac works great with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages with APP messages or make and answer FaceTime calls on your Mac (4).

Technical specifications

Product type

Mac Studio

Model

Mac Studio (M4 Max, 2025)

CPU series

Apple M4 Max

CPU

Apple M4 Max 16‑Core CPU

Processor/type

16‑Core CPU

Processor cores (No.)

16 x

64 GB

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

M4 Max (40‑core GPU)

Dedicated graphics card (GPU manufacturer)

Apple

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

4 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

Thunderbolt 5

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

Gigabit LAN (10 Gbps)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Headphone jack (3.5 mm)

Card reader

Supported memory cards

SDXC

Factory colour

Silver

Width

197 mm

Height

95 mm

Depth

197 mm

Weight

2.74 kg

PSU power

480 W

Features

Memory card reader

Operating system (Version)

MacOS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530770 Apple Mac Studio (M4 Max, 2025) Apple M4 Max 16‑Core CPU 64 GB RAM 1 TB SSD Apple M4 Max (40‑core GPU) Silver MHQH4D/A

Description

Mac Studio A Pro Desktop computer with the phenomenal M4 Max Chip. With huge main memory, unbelievable graphics, AI capabilities at the next level and ultra-fast Thunderbolt 5 connections, the Mac Studio is a power package in a compact and quiet casing. Developed for Apple intelligence (1).

This text is machine translated.

Scope of delivery

  • Mac Studio
  • Power cable;

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.
Configurable options are available.
(1) Apple intelligence is available in the beta version. Some features may not be available in all regions or languages. For information on the availability of features and languages and system requirements, please contact the manufacturer.
(2) 1 GB = 1 billion bytes and 1 TB = 1 trillion bytes, the actual formatted capacity is less.
(3) Apps are available in the APP store. Software and content may be sold separately. Title availability is subject to change.
(4) FaceTime is not available in all countries or regions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)