
Highlights & Details
Apple MacBook 12 PROLED XDR DISPLAY, 41.4 cm (16.3 inch), Apple M5 Pro, 24 GB RAM1 TB, SSD, Silver
- BRILLIANT RANGE – The 16.3" PROLED XDR display (1) comes with a next-generation tandem OLED panel that offers up to 2,000 Nits HDR and SDR peak brightness, (2) a contrast ratio of 10,000,000:1 and a larger color space with P3 and Adobe RGB. With its fascinating visual fidelity, it delivers outstanding precision for professionals in graphic design, data science and medicine.
- A POWERFUL PLATFORM FOR AI – Apple chips are designed for demanding on-device AI workloads, such as running large voice models and custom agents. All with unbelievable energy efficiency. Employees can do AI tasks locally and save their token budget on projects that require cloud models.
- UP TO 24 HOURS BATTERY LIFE (3) – Employees can work on projects anywhere. And they always get the same performance - no matter whether they are connected to the power or not.
- Pure Power – The M5 Pro and M5 Max can be used to complete Pro workflows in record time. A powerful neural accelerator in each GPU Kern and a GPU with improved shader cores accelerate AI tasks and graphics-intensive workloads massively.
- SAFETY BY DESIGN – WAS happens in the company, remains within the company. Built-in security features help protect business data around. FileVault automatically encrypts files so no one can access them. Touch ID uses fingerprint to unlock the Mac, authorize payments, and sign in to apps and websites. And with reliable antivirus protection and free, automatic software updates, each Mac always runs optimally.
- A NEW DIMENSION WITH TOUCH – Touch opens a whole new dimension to Pro Workflows. With Multi Touch gestures, the employees can scroll, zoom and draw directly on the display. From Whiteboarding and checking prototypes to scrolling through presentations, each interaction feels natural and responsive.
- MACOS PLATFORM – MacOS provides a stable, reliable platform for each team. Important apps such as Zoom, Microsoft Office and Claude Cowork run at lightning speed. And Dynamic Island displays live activities like on iPhone and lets you search with Spotlight at the top of the screen.
- AUDIO AND CAMERA – An advanced audio system, excellent microphones and a high-quality camera provide a professional appearance in every video call. The 6 speaker audio system delivers deeper basses and a richer sound. The tweeters control the sound distribution for an impressive clarity in all environments. And the 12 MP center stage camera sees to it that everything remains perfect in the picture in video calls.
- ALL CONNECTED – Thanks to versatile connections, employees can work in different office environments without any problems and connect multiple displays – without the need for annoying adapters. Comes with three Thunderbolt 5 ports, a MagSafe 3 charging connection, an SDXC card slot, an HDMI connection, a headphone connection and the N1 wireless chip for WLAN 7 and Bluetooth 6 developed by Apple. 4 studio lamps with diffuser covers
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 16 PROLED XDR Display (M5 Pro, 2026)
- Display (cm)
41.4 cm
- Screen size diagonal (inches)
16.3 inch
- Display properties
Tandem OLED
Touch display
True Tone technology
PROLED XDR Display
120 Hz
- Display resolution
3472 x 2266 Pixel
- CPU series
Apple M5 Pro
- Processor/type
18-Core CPU
- Processor cores (No.)
18 x
24 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Apple Intelligence and Siri AI
Touch ID
Memory card reader
Touch display
Backlit Magic Keyboard
PROLED XDR Display
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 5
SDXC
HDMI™
Headphone jack (3.5 mm)
MagSafe 3
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
355.5 mm
- Height
160 mm
- Depth
244.2 mm
- Weight
1.82 kg
- Battery / technology
72.6-watt-hour lithium-polymer battery
- Operating time (max.)
24 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
16 inch
- GPU brand
Apple
- Charging capacity (min.)
94 W
- Charging capacity (max.)
140 W
- Display
41.4 cm (16.3 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3865287 Apple MacBook Pro 16 PROLED XDR Display (M5 Pro, 2026) 41.4 cm (16.3 inch) 24 GB RAM 1 TB SSD 18-Core CPU Silver MJ2W4D/
Description
This text is machine translated.
Scope of delivery
- 16" MacBook Pro with PROLED XDR display
- USB‑C to MagSafe 3 cable (2 m)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 4,553.98*
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































