• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple MacBook Pro 16 PROLED XDR Display (M5 Pro, 2026) 41.4 cm (16.3 inch) 24 GB RAM 1 TB SSD 18-Core CPU Space Black MJ

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,109.00 / piece)
€ 4,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple MacBook 12 PROLED XDR DISPLAY, 41.4 cm (16.3 inch), Apple M5 Pro, 24 GB RAM1 TB, SSD, Space Black

  • BRILLIANT RANGE – The 16.3" PROLED XDR display (1) comes with a next-generation tandem OLED panel that offers up to 2,000 Nits HDR and SDR peak brightness, (2) a contrast ratio of 10,000,000:1 and a larger color space with P3 and Adobe RGB. With its fascinating visual fidelity, it delivers outstanding precision for professionals in graphic design, data science and medicine.
  • A POWERFUL PLATFORM FOR AI – Apple chips are designed for demanding on-device AI workloads, such as running large voice models and custom agents. All with unbelievable energy efficiency. Employees can do AI tasks locally and save their token budget on projects that require cloud models.
  • UP TO 24 HOURS BATTERY LIFE (3) – Employees can work on projects anywhere. And they always get the same performance - no matter whether they are connected to the power or not.
  • Pure Power – The M5 Pro and M5 Max can be used to complete Pro workflows in record time. A powerful neural accelerator in each GPU Kern and a GPU with improved shader cores accelerate AI tasks and graphics-intensive workloads massively.
  • SAFETY BY DESIGN – WAS happens in the company, remains within the company. Built-in security features help protect business data around. FileVault automatically encrypts files so no one can access them. Touch ID uses fingerprint to unlock the Mac, authorize payments, and sign in to apps and websites. And with reliable antivirus protection and free, automatic software updates, each Mac always runs optimally.
  • A NEW DIMENSION WITH TOUCH – Touch opens a whole new dimension to Pro Workflows. With Multi Touch gestures, the employees can scroll, zoom and draw directly on the display. From Whiteboarding and checking prototypes to scrolling through presentations, each interaction feels natural and responsive.
  • MACOS PLATFORM – MacOS provides a stable, reliable platform for each team. Important apps such as Zoom, Microsoft Office and Claude Cowork run at lightning speed. And Dynamic Island displays live activities like on iPhone and lets you search with Spotlight at the top of the screen.
  • AUDIO AND CAMERA – An advanced audio system, excellent microphones and a high-quality camera provide a professional appearance in every video call. The 6 speaker audio system delivers deeper basses and a richer sound. The tweeters control the sound distribution for an impressive clarity in all environments. And the 12 MP center stage camera sees to it that everything remains perfect in the picture in video calls.
  • ALL CONNECTED – Thanks to versatile connections, employees can work in different office environments without any problems and connect multiple displays – without the need for annoying adapters. Comes with three Thunderbolt 5 ports, a MagSafe 3 charging connection, an SDXC card slot, an HDMI connection, a headphone connection and the N1 wireless chip for WLAN 7 and Bluetooth 6 developed by Apple. 4 studio lamps with diffuser covers
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 94 W - 140 W USB PD

Technical specifications

Product type

MacBook 12

Type

MacBook Pro 16 PROLED XDR Display (M5 Pro, 2026)

Display (cm)

41.4 cm

Screen size diagonal (inches)

16.3 inch

Display properties

Tandem OLED

Touch display

True Tone technology

PROLED XDR Display

120 Hz

Display resolution

3472 x 2266 Pixel

CPU series

Apple M5 Pro

Processor/type

18-Core CPU

Processor cores (No.)

18 x

24 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Apple Intelligence and Siri AI

Touch ID

Memory card reader

Touch display

Backlit Magic Keyboard

PROLED XDR Display

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

6

Mobile internet

WiFi

Keyboard layout

German, QWERTZ, Macintosh

Interfaces

Thunderbolt 5

SDXC

HDMI™

Headphone jack (3.5 mm)

MagSafe 3

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

Supported memory cards

SDXC

Factory colour

Space Black

Width

355.5 mm

Height

160 mm

Depth

244.2 mm

Weight

1.82 kg

Battery / technology

72.6-watt-hour lithium-polymer battery

Operating time (max.)

24 h

Operating system (Version)

MacOS

Screen size diagonal (inches)

16 inch

GPU brand

Apple

Charging capacity (min.)

94 W

Charging capacity (max.)

140 W

Display

41.4 cm (16.3 inch)

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865290 Apple MacBook Pro 16 PROLED XDR Display (M5 Pro, 2026) 41.4 cm (16.3 inch) 24 GB RAM 1 TB SSD 18-Core CPU Space Black MJ

Description

The 16-inch MacBook Pro with PROLED XDR display delivers unparalleled brightness, contrast and brilliant colors – all in the best laptop display in the world. (1) And with Touch scrolling, zoom and drawing is now possible directly on the display. And the super-fast M5 Pro and M5 Max Chips as well as powerful AI capabilities redefine the limits of Pro Workflows.

This text is machine translated.

Scope of delivery

  • 16" MacBook Pro with PROLED XDR display
  • USB‑C to MagSafe 3 cable (2 m)

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Configurable options are available.
(1) The display size is 16.3" (41.4 cm) in the 16" MacBook Pro with PROLED XDR display. Measured diagonally as a standard rectangle. The actual visible display area is smaller due to the rounded corners.
(2) At temperatures below 25 °C.
(3) Testing conducted by Apple in September 2026 using prototypes of 16-inch MacBook Pro systems with PROLED XDR display, Apple M5 Max, 18-core CPU, 40-core GPU, 48 GB shared memory and 8 TB SSD, and prototypes of 16-inch MacBook Pro systems with PROLED XDR display, Apple M5 Pro, 18 core CPU, 20 core GPU, 48 GB common memory and 2 TB SSD. The battery life for wireless Internet surfing has been tested on 25 popular websites with a WLAN connection. The battery life during video streaming was tested with 1080p content in Safari and a WLAN connection. The display brightness was set to level 8 and the keyboard backlight was turned off. Battery life varies depending on usage, configuration, and environmental conditions. For more information, visit apple.com/de/batteries.
(4) Wi-Fi 7 availability varies by country. For more information, visit support.apple.com/de-de/148165.
Technical specifications
A complete list is available at apple.com/de/macbook-pro/proled-xdr-display/specs.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)