
Highlights & Details
Apple iPhone 12
- 6.1" Super Retina XDR Display (15.5 cm diagonal) (2)
- Ceramic Shield, which holds more than any smartphone glass
- 5G for super-fast downloads and streaming in the highest quality (1)
- A14 Bionic, the fastest chip in a smartphone
- Advanced two‑camera system with 12 MP ultra wide angle‑ and wide angle lens, night mode, Deep Fusion, smart HDR 3, 4K Dolby vision HDR recording
- 12 MP TrueDepth front camera with night mode, 4K Dolby vision HDR recording
- Industry-leading IP68 water protection (5)
- Supports MagSafe accessories for easy docking and faster wireless charging (4)
- IOS 14 with new widgets on the Home screen, the new app library, app clips and more
Technical specifications
- Product type
iPhone
- GSM standard
5G
- Factory colour
Black
- Operating system (Version)
iOS 14
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2532 x 1170 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
- Bluetooth
Yes
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Data transfer
LTE
HSPA
HSDPA
EDGE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
OLED
QI charging
IP68
Dustproof
Waterproof
Face recognition
NFC
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes (built-in)
- Width
71.5 mm
- Height
146.7 mm
- Depth
7.4 mm
- Weight
162 g
- Interfaces
Apple Lightning
- Apple version
iPhone 12
- Type
12
n.rel.
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361382 Apple refurbished iPhone 12 Refurbished (good) 128 GB 6.1 inch (15.5 cm) iOS 14 12 MP Black
Information
Repairability/durability data sheet 2361382 Apple refurbished iPhone 12 Refurbished (good) 128 GB 6.1 inch (15.5 cm) iOS 14 12 MP Black
Description
This text is machine translated.
Scope of delivery
- Cable USB?C on Lightning
Hints
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















