
Highlights & Details
Apple iPhone XR 64 GB Black refurbished Grade-C.
- 6.1" liquid retina display (LCD) (15.5 cm diagonal)
- IP67 Water and dust protection category (up to 30 minutes and up to 1 meter depth)
- 12 megapixel camera with optical image stabilization and 7 megapixel TrueDepth front camera – portrait mode, portrait light, depth control and Smart HDR
- Face ID for secure authentication
- A12 Bionic with next-generation Neural Engine
- IPhone Marketing Copy & Legal, September 2018 5
- Wireless charging (with Qi chargers)
- IOS 12 with Memoji, Screen Time, Siri Shortcuts, and FaceTime groups
Technical specifications
- Product type
iPhone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Black
- Operating system (Version)
iOS 12
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
1792 x 828 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
7 MP
- Memory capacity
64 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
2100 MHz
1900 MHz
- Battery capacity
600 mAh
- Data transfer
EDGE
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
IP67
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
25 h
- Width
75.7 mm
- Height
150.9 mm
- Depth
8.3 mm
- Weight
194 g
- Apple version
iPhone XR
n.rel.
- Condition
The product shows visible imperfections and minor technical defects. However, imperfections and defects do not affect main product functionality.
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2235001 Apple refurbished iPhone XR Refurbished (acceptable) 64 GB 6.1 inch (15.5 cm) iOS 12 12 MP Black
Information
Repairability/durability data sheet 2235001 Apple refurbished iPhone XR Refurbished (acceptable) 64 GB 6.1 inch (15.5 cm) iOS 12 12 MP Black
Description
This text is machine translated.
Scope of delivery
- IPhone with iOS 12
- EarPods with Lightning connector
- Lightning-to-USB cable
- USB PSU
- Documentation.
Hints
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








