
1/4
Image similar
Studio display
5120 x 2880 p
68.58 cm
27 inch
27 inch
5K Retina
600 cd/m²
218
Silver
Thunderbolt 3
USB C®
1 x
3 x
3 x
Nano-texture glass
Tiltable
Height adjustable
Built-in webcam
Built-in microphone
Display P3
Built-in speakers
True Tone display
-5/+25
104 mm
62.3 cm
58.3 cm
20.7 cm
7.7 kg
100 to 240 V AC
(W x H x D) 62.3 x 58.3 x 20.7 cm
Height
Tilt
24 inch - 29 inch
Retina display
Office
Design
Gaming
Home
Media
5K
E (A - G)
68.6 cm (27 inch)
5K (5120 x 2880 Pixel)
68.6 cm
yes
User & Safety Instructions 3395647 Apple Studio display 68.6 cm (27 inch) EEC E (A - G) 5K Retina Nano-texture glass, Tiltable, Height adjustable, Built-in
The necessary accessories are required to use the article as described.