• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Studio display 68.6 cm (27 inch) EEC E (A - G) 5K Retina Nano-texture glass, VESA Mount 100 x 100 mm, No base, Bui

1/4
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple Studio Display (2025) Studio display

  • Impressive 68.6 cm (27-inch) 5K Retina Display with 600 nits brightness, support for one billion colors and large P3 color space*
  • 12 MP widescreen camera with follow-up mode for better video calls
  • Ring made of three microphones in studio quality for crystal-clear calls and voice recordings
  • 6-loudspeaker system with 3D audio for an unbelievable hearing experience
  • One Thunderbolt 3 port, three USB-C ports
  • 96 W power transmission for charging your Mac laptop
  • Opti on with nano-texture glass
  • Configurable pedestal Opti zones

Technical specifications

  • Nanotexture glass
Product type

Studio display

Resolution (max.)

5120 x 2880 p

Screen size diagonal (cm)

68.58 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Panel technology

5K Retina

Brightness

600 cd/m²

Pixel density (PPI)

218

Factory colour

Silver

Interfaces

Thunderbolt 3

USB C®

No. of Thunderbolt IFs

1 x

No. of USB 3.0 ports

3 x

Features

Nano-texture glass

VESA Mount 100 x 100 mm

No base

Built-in webcam

Built-in microphone

Built-in speakers

Display P3

True Tone display

Width

62.3 cm

Height

36.2 cm

Depth

3.1 cm

Weight

5.5 kg

Power supply (details)

100 to 240 V AC

Dim

(W x H x D) 62.3 x 36.2 x 3.1 cm

Display size

24 inch - 29 inch

Display type

Retina display

Range of uses

Office

Design

Gaming

Home

Media

Display resolution mode

5K

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Display (cm)

68.6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395649 Apple Studio display 68.6 cm (27 inch) EEC E (A - G) 5K Retina Nano-texture glass, VESA Mount 100 x 100 mm, No base, Bui

Description

Studio display An impressive 68.6 cm (27-inch) 5K Retina display with a 12 MP follow-up camera, studio-quality microphones and a six-speaker audio system.* Fits perfectly with every Mac.

This text is machine translated.

Scope of delivery

  • Studio display
  • Thunderbolt cable (1 m)

Hints

*The display size is measured diagonally.