• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Ocean Wristband 49 mm Semi-transparent eelgrass green

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: 45% recycled silicone
Product type

Wristband

Compatible with

Watch Ultra 4

Watch Ultra 3

Watch Ultra 2

Watch Ultra

Watch Series 12

Watch Series 11

Watch Series 10

Watch Series 9

Watch Series 8

Watch Series 7

Watch Series 6

Watch SE 3

Watch SE 2

Watch SE

Watch Series 5

Watch Series 4

Show more
Suitable for enclosrues sized

49 mm

Colour (watch strap)

Semi-transparent eelgrass green

Suitable for

Apple watches

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833178 Apple Watch Ocean Wristband 49 mm Semi-transparent eelgrass green

Description

The Ocean bracelet is made from a high performance elastomer and is extremely elastic due to the tube-shaped structure. Thus it always fits perfectly, even over a neoprene suit. The corrosion-resistant clasp made from titanium and an adjustable eyelet ensure the strap is completely safe even in water sports at high speeds.
To wear the Ocean bracelet over your neoprene suit, the separately available extension is perfect.

Strap size
One size fits all
Bracelet for 130–200 mm circumference.

This text is machine translated.

Scope of delivery

  • Apple watch ocean band
  • One-adjustable loop

Hints

Compatibility
Developed for the Apple Watch Ultra.
The Milanaise watch strap Titan, the trail loop, the Alpine loop and the ocean wristband were developed for the Apple WATCH ULTRA and fit perfectly to the 49 mm casing. The armbands are also compatible with the 44 mm, 45 mm and 46 mm housings.