• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Ocean Wristband 49 mm Semi-transparent grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: 45% recycled silicone
Product type

Wristband

Compatible with

Watch Ultra 4

Watch Ultra 3

Watch Ultra 2

Watch Ultra

Watch Series 12

Watch Series 11

Watch Series 10

Watch Series 9

Watch Series 8

Watch Series 7

Watch Series 6

Watch SE 3

Watch SE 2

Watch SE

Watch Series 5

Watch Series 4

Show more
Suitable for enclosrues sized

49 mm

Colour (watch strap)

Semi-transparent grey

Suitable for

Apple watches

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833175 Apple Watch Ocean Wristband 49 mm Semi-transparent grey

Description

Made from the same high performance¬capable silicone as the Ocean bracelet, this extension makes the 49 mm Ocean bracelet 50 mm longer – perfect if you want to wear it over your neoprene¬.

The extension comes with an extra adjustable, corrosion-resistant eye made of titanium that you can place in each tube-shaped opening to insert the protruding strap. This extension must be used with the supplied Ocean bracelet.

Strap size
One size fits all
Bracelet for 130–200 mm circumference.

This text is machine translated.

Scope of delivery

  • One Ocean Band extension
  • An adjustable eyelet

Hints

Compatibility
Developed for the Apple Watch Ultra.
The Milanaise watch strap Titan, the trail loop, the Alpine loop and the ocean wristband were developed for the Apple WATCH ULTRA and fit perfectly to the 49 mm casing. The armbands are also compatible with the 44 mm, 45 mm and 46 mm housings.