• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch SE 3 GPS + Cellular 44 mm Aluminium Sports strap Navy M/L

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple watch SE 3 (2026) 44 mm GPS + cellular

  • VALUABLE INFORMATION ON YOUR HEALTH – The Apple WATCH SE 3 is an advanced health tracker. Temperature detection (4) allows you to see the APP (1) and APP (2) vital signs. You can also track your sleep index, get messages on sleep apnea (5) and more.
  • A STRONG fitness tracker – the SE 3 can track your workouts in a variety of ways – from running through strength training to your 10,000 steps a day. Reach your goals with real-time data.
  • HELP, ALWAYS ON HAND - a smartwatch, with your safety in the first place. The SE 3 can tell if you have fallen badly or have had a car accident. It automatically connects you to the emergency call and notifies your emergency contacts. (6)
  • GREAT BATTERY LIFE AND QUICK CHARGING – your Smartwatch with 18 hours of battery life for the whole day, from sunrise to evening. (3) Charges up to twice as fast as the SE 2, for up to 8 hours of battery life in just 15 minutes. (7)
  • STAY CONNECTED – The SE 3 (GPS) works with your iPhone and Wi-Fi to keep you connected. Use your smartwatch to send messages, answer calls, listen to music and podcasts, use Siri and receive messages.
  • YOUR SMARTWATCH, YOUR CHOICE – show your own style with many different, easily adjustable dials and a large selection of bracelets in different colors, styles and materials.
  • Apple WATCH FOR YOUR KIDS - Set up a Apple watch for your kids even if they don't have their own iPhone. (8) This allows parents to stay relaxed and their children to call, text and share their location.
  • CALLS FREEDOM - make calls, stream music or podcasts and listen to everything on your AirPods only with your smartwatch. And without your iPhone. (9)

Technical specifications

Type

Watch SE 3

Product type

Apple Watch

Version

GPS + Cellular

Functions

Time/date

GPS

Swim style recognition

Altimeter

Sleep pattern analysis

Memory capacity

64 GB

Housing size

44 mm

Case colour

Midnight

Case type

Aluminium

Enclosure material

Aluminium

Watch strap type

Sports strap

Colour (watch strap)

Navy

Size

M/L

Watch strap length (min.)

24.5 cm

Watch strap length (max.)

14 cm

Rechargeable battery technology

Li-ion

Display resolution

368 x 448 Pixel

Water resistance

5 ATM

Supported mobile OS

Apple iOS®

Pulse functions

Wrist

Weight

32.9 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833185 Apple Watch SE 3 GPS + Cellular 44 mm Aluminium Sports strap Navy M/L

Description

The Apple WATCH SE 3 is packed with important features for health, fitness, connectivity and safety - at a great price. You get advanced health tracking features such as Sleep Index and improved cycle protocol (2). Use the Activity Rings to track your daily goals for moving, training and standing. And with 18 hours battery life for the whole day you can do even more. (3)

This text is machine translated.

Scope of delivery

  • Apple Watch SE 3
  • Wristband
  • Apple watch magnetic fast charger on USB‑C cable (1 m)

Hints

The Apple WATCH SE 3 requires an iPhone 11 or later with iOS 27 or later.
(1) Vitals APP is only suitable for use in wellness and is not intended for medical purposes.
(2) The APP cycle protocol should not be used as a method of contraception or for the diagnosis of a disease. Messages in cycle¬deviations, including perimenopause, are intended for people over 40 years of age.
(3) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/watch/battery.
(4) The temperature detection feature is not intended for medical purposes. The temperature detection feature is available only on the Apple watch series 8 and later, the Apple watch SE 3 and all Apple watch ultra models.
(5) Sleep apnea messages are available on the Apple Watch Series 9 and later, Ultra 2 and later and SE 3. The feature is designed to detect signs of moderate to severe sleep apnea in individuals 18 years of age and older without diagnosed sleep apnea.
(6) Emergency Call SOS requires a mobile phone connection or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone. Apple watch models with mobile phones allow you to make an emergency call in many places, if there is network coverage. Some mobile networks will not allow your Apple watch to call you when your Apple watch is not enabled, if it is incompatible or not configured to use on a particular network, if mobile is not set up, or if the mobile network does not support emergency calls via IMS. For more information, visit support.apple.com/de-de/108374 and visit apple.com/de/watch/cellular.
(7) Fast charging is compatible with the Apple watch series 7 and later, the Apple watch SE 3 and all Apple watch Ultra models.
(8) When the Apple Watch is set up via "Apple Watch for Your Kids", not all features are available. For more information, visit support.apple.com/de-de/109036. Mobile telephony¬services require a wireless tariff. Information about participating carriers and availability can be found at apple.com/de/watch/cellular.
(9) Mobile telephony services require a wireless tariff. You can find further information from the respective mobile phone provider. The connection may vary depending on network availability. Information about participating carriers and availability can be found at apple.com/de/watch/cellular. Additional setup instructions are available at support.apple.com/de-de/HT207578.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 715.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)