• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Ultra 2 (2024) GPS + Cellular 49 mm Titanium Mesh-metal strap Black S

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple Watch Ultra 2

  • WHY Apple WATCH ULTRA 2 – The ultimate clock for sports and adventure. Advanced features for running, cycling, swimming, hiking, diving and more. Robust titanium casing, now available in satin black Super bright Always-On Retina Display. Incredibly accurate Dual frequency GPS.(1) Powerful health, safety and connectivity features.(2) And up to 36 hours of battery life in normal use and up to 72 hours in power saving mode.(3)
  • EXTREMELY ROBUST, UNBELIEVABLY POWERFUL – corrosion-resistant 49 mm titanium casing. Sapphire front glass. Large digital Crown and adjustable action key for direct control of a multiplicity of functions. Tested according to MIL-STD 810H.(4) Water protection up to 100 m.(5)
  • GET FREEDOM – With a wireless plan, you can make phone calls and text when your iPhone is out of range.(6) Stream your favorite music and podcasts. Let maps show you the way.
  • OPTIMIZE YOUR TRAINING – advanced measurement values, views and experiences in the training app, such as heart rate zones, your own trainings and exercise load. They can give you information about how your workouts affect your body over time.
  • FOR RUNNING - precise Dual frequency GPS for unbelievable accuracy.(1) Automatic career detection. The advanced measurement values for your running training allow you to better understand how efficient you are running. Customizable workouts that can include warm ups, rest intervals, and time for cooling.
  • FOR CYCLING – advanced measurements bring your bike training to a new level. You can see your speed, heart rate and altitude in training views. Start a bike workout on your watch and it will automatically appear as a live activity on your iPhone. Thus you retain the overview. Connect directly with Bluetooth accessories such as power meters and you can see the functional threshold performance and cadence.
  • FOR HIKING – Take off-line maps to find your way with your watch.(7) And the APP compass is full of important tools to help you find your orientation, such as current direction, height, longitude and latitude. Find the last place you received. Mark your location with Compass Waypoints. Track your distance and follow your steps back with Backtrack.
  • FOR SWIMMING – Automatic recognition of the swimming style, counting of courses, lap times and sets, and own training for swimming in the pool. When swimming in the free water, a route map appears in the summary of your workout. With the tide APP can show you information about the tide on over 115,000 beaches worldwide.
  • FOR DIVING - Fully equipped DIVE computer with the Oceanic+ APP.(8) Detects depth up to 40 m and water temperature. EN 13319 certified.
  • ADVANCED HEALTH AND SAFETY FEATURES – Take an ECG.(9) Get notifications of irregular heart rhythm.(10) View overnight health data. Track your sleep and receive messages when Apple WATCH detects signs of sleep apnea.(11) Automatically connect to an emergency call in the event of a severe crash or car accident. And call in case of emergency help or activate a siren by pressing a button.(12)

Technical specifications

Type

Watch Ultra 2 (2024)

Product type

Apple Watch

Version

GPS + Cellular

Functions

Call & message notification

Women's fitness tracking

GPS

Heart rate zones

Altimeter

Sleep pattern analysis

Swim style recognition

Time/date

Memory capacity

64 GB

Housing size

49 mm

Case colour

Black

Case type

Titanium

Enclosure material

Titanium

Watch strap type

Mesh-metal strap

Colour (watch strap)

Black

Size

S

Material (glass)

Saphire glass

Rechargeable battery technology

Li-ion

Display resolution

410 x 502 Pixel

Water resistance

10 ATM

Supported mobile OS

Apple iOS®

Pulse functions

Wrist

Weight

61.8 g

Bluetooth

5.3

Bluetooth

Yes

Depth

44 mm

Width

49 mm

Processor cores (No.)

2 x

Built-in GPS

Yes

Built-in Glonass

Yes

IP6X

Touchscreen (display)

Yes

Panel technology

OLED

Microphone

Yes

NFC (Near field communication)

Yes

Operating time (max.)

72 h

Brightness

3000 cd/m²

Processor/type

S9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329416 Apple Watch Ultra 2 (2024) GPS + Cellular 49 mm Titanium Mesh-metal strap Black S

Description

Apple watch Ultra 2 is the ultimate watch for sports and adventure and now available in titanium-satined black. With battery life for several days, precise Dual frequency GPS(1) and the brightest Apple display of all times. In addition, a robust titanium casing, sapphire front glass and an adjustable action button.

This text is machine translated.

Hints

The Apple watch ultra 2 requires an iPhone Xs or later with iOS 18 or later.
(1)Based on the accuracy of the route map and distance in dense inner-city areas.
(2)Subject to changes to the features. Some features, apps, and services may not be available in all regions or languages. On Apple.com/en/WatchOS/feature-availability you will find a complete list.
(3)Battery life varies depending on usage and configuration. For more information, see Apple.com/de/watch/battery.
(4)Tested according to subsections for height, high temperature, low temperature, temperature shock, humidity, Immersion, freezing/defrosting, vibration and vibration.
(5)The Apple WATCH ULTRA 2 is water-protected up to 100 meters in accordance with ISO Norm 22810:2010. It is suitable for scuba diving (with a compatible APP from another APP store) up to 40 meters and water sports at high speeds. The Apple WATCH ULTRA 2 should not be used for dives deeper than 40 meters. Water protection is not a permanent condition and may decrease over time. For more information, see support.Apple.com/HT205000.
(6)Mobile telephony services require a mobile tariff. You can find further information from the respective mobile phone provider. The connection may vary depending on network availability. Information about participating mobile operators and availability can be found at Apple.com/en/watch/cellular. For additional setup instructions, see support.Apple.com/HT207578.
(7)Offline maps are available for the Apple watch series 6 and later, Apple watch SE (2. Generation) and all Apple WATCH ULTRA-models with WatchOS 11 or later. Requires an iPhone XS or later with iOS 18 or later. Not available in all countries and regions.
(8)Oceanic+ requires a subscription. Available from the APP store. The Apple WATCH ULTRA 2 supports scuba diving up to 40 m. Always adhere to the most important diving rules, diving with a companion and taking along a spare unit.
(9)The ECG APP is available on the Apple Watch Series 4 and later (except Apple WATCH SE) and can create an ECG similar to a 1-lead ECG. For use by persons aged 22 years and above.
(10)Inregular heart rhythm messages require the latest versions of WatchOS and iOS. The feature is not intended for use by persons under the age of 22 or persons who have already been diagnosed with atrial fibrillation (AFib).
(11)The "Sleep apnea messages" feature is available on the Apple Watch Series 9 and later and on the Ultra 2. It is intended to detect signs of moderate to severe sleep apnea in persons aged 18 years or older without diagnosed sleep apnea.
(12)Emergency Call SOS requires a mobile phone connection or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.