
Highlights & Details
Apple watch ultra 3
- ROBUST AND READY FOR ANY TASK- The ultimate watch for sports and adventure is made for a long time to come. It comes with an extremely hard titanium casing and a robust display made of sapphire glass. It is waterproof up to 100 m – perfect for swimming, diving and for water sports with high speeds (5).
- BRIGHT, BRILLIANT DISPLAY - The large and advanced display gives more light from a slanted angle. This makes it Heller and better to read (3). And you can also use it as a torch.
- MULTI-DAY BATTERY LIFE – Up to 42 hours at normal use and up to 72 hours in power save mode(2). Track a workout with continuous GPS polling and heart rate measurements for up to 20 hours in power save mode (2).
- ULTIMATE RUNNING and WORKOUT ACCOMPANIMENT – with precise Dual frequency GPS, pacer, heart rate zones, custom workouts, performance and exercise weight, you need everything WAS you need while running, swimming, cycling and training.
- SAFETY FEATURES – The ULTRA 3 can detect if you have fallen hard or had a car accident (6). If you need help but don't have a network or Wi-Fi, you can use the built-in satellite communication to send text messages via a satellite to the emergency service (1).
- CUSTOMIZABLE ACTION button – With a quick press you can control many customizable functions precisely – such as starting a training session or turning on the torch.
- PERFORMANCE INSIGHTS TO YOUR HEALTH – Receive messages for possible hypertension, (4) irregular heart rhythm, (7) sleep apnea (8) or an unusually high or low heart rate. Track your sleep index and your daily health with the vitals APP (9) and measure oxygen in your blood (10).
- CALLS FREEDOM - make calls, stream music or podcasts and listen to everything on your AirPods or via the built-in speakers - all without your iPhone (11). And now you're even better connected with fast 5G on the move (12).
- PATH-BREAKING ARMBANDS - For the Ultra 3 there are four elegant, versatile armband styles with an unlimited number of options for everything, WAS you do daily – whether you're powered out or going out.
Technical specifications
- Type
Watch Ultra 3
- Product type
Apple Watch
- Version
GPS + Cellular
- Functions
GPS
Time/date
Session time
Swim style recognition
Heart rate
NFC chip
- Memory capacity
64 GB
- Housing size
49 mm
- Case colour
Ecru
- Case type
Titanium
- Enclosure material
Titanium
- Watch strap type
Ocean Band
- Watch strap length (min.)
13 cm
- Watch strap length (max.)
21 cm
- Material (glass)
Saphire glass
- Rechargeable battery technology
Li-ion
- Display resolution
422 x 514 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Apple iOS®
- Pulse functions
Wrist
- Weight
61.6 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475249 Apple Watch Ultra 3 GPS + Cellular 49 mm Titanium Ocean Band
Description
Discover the ultimate watch for sports and adventure.
The Apple watch Ultra 3 comes now with integrated satellite communication, (1) battery life for several days (2) and the largest and brightest display in a Apple watch (3). It also provides advanced measurements, your own training, Dual frequency GPS and valuable information about your health such as high blood pressure messages (4) and sleep index. It is called ULTRA not for nothing.
This text is machine translated.
The Apple watch Ultra 3 comes now with integrated satellite communication, (1) battery life for several days (2) and the largest and brightest display in a Apple watch (3). It also provides advanced measurements, your own training, Dual frequency GPS and valuable information about your health such as high blood pressure messages (4) and sleep index. It is called ULTRA not for nothing.
This text is machine translated.
Scope of delivery
- Apple watch ultra 3
- Watchstrap
- Apple watch Magnetic rapid charger on USB‑C cable (1 m)
Hints
The Apple watch ultra 3 requires an iPhone 11 or later with iOS 26 or later.
(1) SOS emergency call and "Where is?" Via satellite are free of charge for two years after activating a Apple watch Ultra 3. Connection and response times may vary depending on location, environmental conditions, and other factors. "Where is?" Via satellite requires a mobile phone tariff. The satellite connection is provided by Globalstar and its affiliates. For more information, visit support.apple.com/de-de/123924.
(2) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/watch/battery.
(3) When the display is tilted away from the field of view, compared to the Apple WATCH ULTRA or Apple WATCH ULTRA 2.
(4) Hypertension messages are not intended for use by persons under the age of 22, persons who have already been diagnosed with chronic hypertension (hypertension), or pregnant women.
(5) The Apple WATCH ULTRA 3 is water-protected up to 100 meters in accordance with ISO Norm 22810:2010. It is suitable for scuba diving (with a compatible APP from another APP store) up to 40 meters and water sports at high speeds. The Apple WATCH ULTRA 3 should not be used for dives deeper than 40 meters. Water protection is not a permanent condition and may decrease over time. For more information, visit support.apple.com/de-de/109522.
(6) Emergency Call SOS requires a mobile phone connection or Wi-Fi calls with an Internet connection from your Apple watch or your nearby iPhone. Apple watch models with mobile phones allow you to make an emergency call in many places, if there is network coverage. Some mobile networks will not allow your Apple watch to call you when your Apple watch is not enabled, if it is incompatible or not configured to use on a particular network, if mobile is not set up, or if the mobile phone network does not support emergency calls through IMS. For more information, visit support.apple.com/de-de/108374 and visit apple.com/de/watch/cellular.
(7) Inregular heart rhythm messages require the latest versions of WatchOS and iOS. The feature is not intended for use by persons under the age of 22 or persons who have already been diagnosed with atrial fibrillation (AFib).
(8) Sleep apnea messages are available on the Apple Watch Series 9 and later, Ultra 2 and later and SE 3. The feature is designed to detect signs of moderate to severe sleep apnea in individuals 18 years of age and older without diagnosed sleep apnea.
(9) Vitals APP is only suitable for use in wellness and is not intended for medical purposes.
(10) The blood oxygen APP is only suitable for wellness use and is not intended for medical purposes.
(11) Mobile telephony services require a wireless tariff. You can find further information from the respective mobile phone provider. The connection may vary depending on network availability. Information about participating carriers and availability can be found at apple.com/de/watch/cellular. For additional setup instructions, visit support.apple.com/de-de/HT207578.
(12) Data plan required. 5G is available in selected countries and through selected providers. Speed may vary depending on location and vendor. For more information on 5G support, please contact your mobile service provider and visit apple.com/de/watch/cellular.
What kind of Wearables are you looking for?
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch 12
- Apple Watch SE 3
- Apple Watch Ultra 3
- Apple Watch Ultra 4
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























