
Number
Aquapix Underwater Camcorder WDV 5630
Highlights & Details
- Display: 7.6 cm (3")Waterproof up to 5m13 MP sensorPhotos up to max. 56 MPVideos up to 4K18x Digital Zoom
Technical specifications
- Watertight to 5m depth of waterVideo 4K 30fps, 2.7K 30fps, 1080P 60fps/30fps, 720P 60fps/30fpsPHOTO 5M, 8M, 12M, 16M*, 20M*, 24M*, 30M*, 48M*, 56M* (*INTERPOLATED)Display 7.6 cm/3"Sensor 13 MPDigital zoom: 18xLens F/2.6 f=7.0 mmFocus range 1.0m ~ infinityExposure -3.0EV - +3.0EVLoop recordingsTime laps recordingWhite balance Auto, Sunny, Cloudy, Fluorescent, TungstenISO Auto, 100, 200, 400, 800, 1600File formats MP4, JPEGSelf-timer 2, 5, 10 s.Automatic switch-off after 1, 2, 3, 5, 10 min.Webcam feature for Windows computersInterfaces USB 2.0 Micro, HDMISupport of MicroSD U3 Class10 cards up to 128GB (not included in delivery)3400mAh 3.8V 12.92Wh Li-ion battery
- Product type
Camcorder
- Camcorder features
4K
Waterproof
- Sensor resolution
13 MP
- Video resolution
3840 x 2160 Pixel
- Sensor type
CMOS
- Digital zoom
18 x
- Display (cm)
7.6 cm
- Screen size diagonal (inches)
3 inch
- Camera function
Yes
- Supported memory cards
microSD
microSDHC
microSDXC
- Interfaces (output)
Micro USB B (USB 2.0)
HDMI™
- Power supply
Rechargeable battery
- Factory colour
Yellow
- Width
13.5 cm
- Height
6 cm
- Depth
6.7 cm
- Weight
288 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861563 Aquapix WDV5630 Yellow Camcorder 7.6 cm 3 inch 13 MP Yellow
User & Safety Instructions 2861563 Aquapix WDV5630 Yellow Camcorder 7.6 cm 3 inch 13 MP Yellow
User & Safety Instructions 2861563 Aquapix WDV5630 Yellow Camcorder 7.6 cm 3 inch 13 MP Yellow
User & Safety Instructions 2861563 Aquapix WDV5630 Yellow Camcorder 7.6 cm 3 inch 13 MP Yellow
User & Safety Instructions 2861563 Aquapix WDV5630 Yellow Camcorder 7.6 cm 3 inch 13 MP Yellow
User & Safety Instructions 2861563 Aquapix WDV5630 Yellow Camcorder 7.6 cm 3 inch 13 MP Yellow
User & Safety Instructions 2861563 Aquapix WDV5630 Yellow Camcorder 7.6 cm 3 inch 13 MP Yellow
User & Safety Instructions 2861563 Aquapix WDV5630 Yellow Camcorder 7.6 cm 3 inch 13 MP Yellow
User & Safety Instructions 2861563 Aquapix WDV5630 Yellow Camcorder 7.6 cm 3 inch 13 MP Yellow
Information
Information 2861563 Aquapix WDV5630 Yellow Camcorder 7.6 cm 3 inch 13 MP Yellow
Description
This text is machine translated.
Scope of delivery
- Includes bag
- USB cable
- HDMI Cables
- Lithium-ion rechargeable battery













