
Number
4K camcorder for the most demanding requirements
Highlights & Details
- 4K video
- 24x optical Zoom with up to 25mm wide-angle
- Optical image stabilisation
- Slow motion video
Technical specifications
- Image sensor
- 1/2.5-type BSI MOS sensor
- Total pixels
- 8.57 megapixels
- Effective pixels
- Video
- 4K: 8.29 Megapixel [16:9], Full HD: 6.17 Megapixel [16:9]
- Still images
- 8.29 Megapixels [16:9]
- 6.22 Megapixels [4:3]
- Product type
Camcorder
- Camcorder features
4K
Image stabilizer
Touchscreen
- Sensor resolution
6.1 MP
- Sensor type
BSI
- Optical zoom
24 x
- Digital zoom
48 x
- Display (cm)
7.5 cm
- Screen size diagonal (inches)
2.95 inch
- Recording formats
4K: Max. 2840 x 2160/25-p
Full HD 1920x1080/50p
- Camera function
Yes
- Supported memory cards
SD
SDHC
SDXC
- Interfaces (output)
Headphone jack (3.5 mm)
USB C® (USB 2.0)
Mini HDMI™
- Interfaces (input)
Microphone TRS (3.5 mm jack)
- Power supply
Rechargeable battery
- Factory colour
Black
- Width
68 mm
- Height
77 mm
- Depth
142 mm
- Weight
431 g
- Charging capacity (min.)
1 W
- Charging capacity (max.)
7.7 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Series
N/A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3394092 Panasonic HC-VX3E-K Camcorder 7.5 cm 2.95 inch 6.1 MP Optical zoom: 24 x Black
User & Safety Instructions
User & Safety Instructions 3394092 Panasonic HC-VX3E-K Camcorder 7.5 cm 2.95 inch 6.1 MP Optical zoom: 24 x Black
Description
Features such as 4K cropping, 4K photo and the ept wireless multi-camera system give video enthusiasts even more ways to put their ideas into action.
5-axis HYBRID O.I.S. +
The 5-axis correction suppresses blurring caused by wide-angle till strong tele-recordings. The Ball O.I.S. system reduces drive wear and significantly improves the correction of low amplitude blurring.
4K cropping for better footage in 2K
If a subject gets out of the picture or gets blurred by Zoom, 4K cropping solves the problem. 2K-quality snippets of 4K images can be easily created with the camera after shooting.
– Post Auto Tracking – Post Close-up – Post Panning – Post Manual Tracking – Post Stabilizer – Post Zoom.
This text is machine translated.
Features
- Best image quality – light-sensitive 1/2.5-inch BSI sensor with 8.5MP
- Flex-compatible recording formats – 4K (25p) & Full HD (50p) video
- Lens – 24x optical Zoom with up to 25mm wide angle
- Versatile 4K features – 4K editing in the camcorder (Zoom, pan, stabilize) and 4K photo function
- Sharp shots – optical image stabilizer (Ball O.I.S.) with Hybrid O.I.S.
- Creative Possibilities (FHD) – HDR Video, Cinema Effects, Active Contras
Scope of delivery
- Camcorders
- Li-ion battery (1940 mAh)
- HDMI cable
- Sun shield
- User manual.














