• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas A6S-2101-H DIP switch Number of pins 2 SMD 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
DIP switch
Type
SMD
Number of pins
2
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 1
Total (€ 2.51 / piece)
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron A6S-2101-H Slide Dip Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

DIP switch

Type

SMD

Number of pins

2

Switching capacity

0.025 A/24 V DC

Switch position

Off/On

CS

2.54 mm

Type

A6S-2101-H

Content

1 pc(s)

RoHS-compliant

Yes

actuator model

Flat

actuator type

Slide

Engineering Part No

A6S2101H

Engineering Series No

A6S

Documents & Downloads

Datasheet

Datasheet 2593070 Aratas A6S-2101-H DIP switch Number of pins 2 SMD 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2593070 Aratas A6S-2101-H DIP switch Number of pins 2 SMD 1 pc(s) Bag

Description

Slide Dip Switch, 2 Switches, DPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight

This text is machine translated.

More interesting products

(*All information is plus legal VAT)